Unistrut 41 x 21 mm Galvanised Steel Strut Slotted Channel, 3 m Long
- RS Stock No.:
- 732-1691
- Mfr. Part No.:
- P3300T10x3m
- Manufacturer:
- Unistrut
Subtotal (1 pack of 2 units)*
€134.58
(exc. VAT)
€165.53
(inc. VAT)
In Stock
- 126 unit(s) ready to ship from another location
- Plus 75 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €134.58 | €67.29 |
*price indicative
- RS Stock No.:
- 732-1691
- Mfr. Part No.:
- P3300T10x3m
- Manufacturer:
- Unistrut
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unistrut | |
| Product Type | Strut Slotted Channel | |
| Length | 3m | |
| Channel Size | 41 x 21 mm | |
| Material | Galvanised Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Unistrut | ||
Product Type Strut Slotted Channel | ||
Length 3m | ||
Channel Size 41 x 21 mm | ||
Material Galvanised Steel | ||
Standards/Approvals No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Galvanised Channels, 3m length
Introducing the range of galvanised channels from Unistrut. These channels have been specially designed as support systems for mechanical, electrical and plumbing installations which can be attached to existing steelwork or concrete inserts, or directly into walls, ceilings, and floors. The range comes in galvanised steel or stainless steel, and in either plain or slotted channel formats (10 x 25 slots on 50 pitch). The 3m length channel is compatible with Unistruts Metal Framing System accessories for quick and easy assembly, reducing the amount of time spent on assembly.
Features and Benefits:
• Slots are sized for a ½ inch threaded rod or fastener
• Material thickness is 2.5mm and the internal slot width is 22mm
• Plain or slotted channels are available, dependant on requirement
• Ideal for installation of wiring, plumbing and mechanical components
• 3m in length
Applications:
Unistruts P1000T range is the original framing strut bracket and has been used in countless applications for over 90 years. It is more commonly known as a 12 Gauge Standard or Deep Slotted Channel.
The channel is mostly used for seismic bracing, ceiling grids, pipe, duct, and cable tray supports, trapeze supports and other general framing applications. This particular channel is most suitable for use by electrical and mechanical contractors for pipework or ducting.
Does it come with screws?
No
Note
Material thickness for all channel types is 2.5mm, and internal slot width is 22mm for the galvanised steel channels and 21mm for stainless steel types.
Related links
- Unistrut 41 x 41 mm Galvanised Steel Strut Slotted Channel, 3 m Long
- Unistrut 41 x 21 mm Galvanised Steel Strut Slotted Channel, 2 m Long
- Unistrut 41 x 41 mm Galvanised Steel Strut Slotted Channel, 2 m Long
- Unistrut 41 x 21 mm Stainless Steel Strut Slotted Channel, 2 m Long
- Unistrut 41 x 21 mm Galvanised Steel Strut Plain Channel, 2 m Long
- Unistrut 41 x 41 mm Galvanised Steel Strut Strut, 3 m Long
- Unistrut 41 x 41 mm Stainless Steel Strut Slotted Channel, 2 m Long
- Unistrut 41 x 41 mm Galvanised Steel Strut Strut, 2 m Long
