RS PRO Black Acetal Rod, 1 m x 25 mm Diameter
- RS Stock No.:
- 282-0317
- Manufacturer:
- RS PRO
Image representative of range
Bulk discount available
Subtotal (1 lot of 2 units)*
€47.18
(exc. VAT)
€58.03
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 27 April 2026
- Plus 40 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Lot(s) | Per Lot | Per unit* |
|---|---|---|
| 1 - 2 | €47.18 | €23.59 |
| 3 - 9 | €43.85 | €21.925 |
| 10 - 29 | €41.46 | €20.73 |
| 30 + | €37.76 | €18.88 |
*price indicative
- RS Stock No.:
- 282-0317
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | Black | |
| Product Type | Acetal Rod | |
| Length | 1m | |
| Material | Acetal | |
| Rod Diameter | 25mm | |
| Density | 1.41g/cm³ | |
| Standards/Approvals | RoHS, REACH, ISO 9001 | |
| Tensile Strength | 55MPa | |
| Maximum Operating Temperature | 100°C | |
| Flammability Rating | UL94 HB | |
| Elongation | 30% | |
| Water Absorption | 0.5% | |
| Hardness | M 86 Rockwell | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour Black | ||
Product Type Acetal Rod | ||
Length 1m | ||
Material Acetal | ||
Rod Diameter 25mm | ||
Density 1.41g/cm³ | ||
Standards/Approvals RoHS, REACH, ISO 9001 | ||
Tensile Strength 55MPa | ||
Maximum Operating Temperature 100°C | ||
Flammability Rating UL94 HB | ||
Elongation 30% | ||
Water Absorption 0.5% | ||
Hardness M 86 Rockwell | ||
- COO (Country of Origin):
- DE
RS PRO Black Acetal Rod, 1 m x 25 mm Diameter
Use these black acetal rods from RS PRO to reinforce a wide variety of parts, from instrument handles to friction bearings. They're suitable for both industrial applications and private use. The rods are supplied in packs of two.
The components are made from acetal plastic, also known as polyoxymethylene (POM), which makes it extremely strong and rigid. It's also resistant to wear in both wet and dry environments. This means that you can safely use these rods for structural support. Acetal is easy to machine and drill into, which allows you to custom-fit your rods to suit your individual needs.
The rods have an Underwriters Laboratories (UL) 94 HB flammability rating, meaning that they offers some protection from fire and burn slowly when in a horizontal position. Their POM material has been approved as a safe material for food contact, making these rods suitable for food and beverage processing applications.
Features and Benefits
Related links
- RS PRO Black Acetal Rod, 1 m x 16 mm Diameter
- RS PRO Black Acetal Rod, 1 m x 50 mm Diameter
- RS PRO Black Acetal Rod, 1 m x 10 mm Diameter
- RS PRO Black Acetal Rod, 1 m x 12 mm Diameter
- RS PRO Black Acetal Rod, 1 m x 20 mm Diameter
- RS PRO Black Acetal Rod, 1 m x 65 mm Diameter
- RS PRO Black Acetal Rod, 1 m x 60 mm Diameter
- RS PRO Black Acetal Rod, 1 m x 36 mm Diameter
