RS PRO Beige Polyetheretherketone PEEK Rod, 300 mm x 36 mm Diameter
- RS Stock No.:
- 282-0610
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 lot of 1 unit)*
€160.71
(exc. VAT)
€197.67
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Lot(s) | Per Lot |
|---|---|
| 1 - 2 | €160.71 |
| 3 - 9 | €149.46 |
| 10 - 29 | €141.43 |
| 30 + | €128.57 |
*price indicative
- RS Stock No.:
- 282-0610
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | Beige | |
| Product Type | Polyetheretherketone PEEK Rod | |
| Length | 300mm | |
| Material | Polyetheretherketone | |
| Rod Diameter | 36mm | |
| Density | 1.32g/cm³ | |
| Tensile Strength | 95MPa | |
| Standards/Approvals | REACH, ISO 9001, RoHS | |
| Maximum Operating Temperature | 260°C | |
| Flammability Rating | UL 94 V-0 | |
| Elongation | 25% | |
| Water Absorption | 0.5% | |
| Hardness | M 99 Rockwell | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour Beige | ||
Product Type Polyetheretherketone PEEK Rod | ||
Length 300mm | ||
Material Polyetheretherketone | ||
Rod Diameter 36mm | ||
Density 1.32g/cm³ | ||
Tensile Strength 95MPa | ||
Standards/Approvals REACH, ISO 9001, RoHS | ||
Maximum Operating Temperature 260°C | ||
Flammability Rating UL 94 V-0 | ||
Elongation 25% | ||
Water Absorption 0.5% | ||
Hardness M 99 Rockwell | ||
- COO (Country of Origin):
- DE
RS PRO Beige Polyetheretherketone PEEK Rod, 300 mm x 36 mm Diameter
This RS PRO PEEK (polyetheretherketone) rod is designed for manufacturing lightweight components with excellent strength and durability. Its outstanding chemical resistance and maximum operating temperature of +260°C make it appropriate for use in demanding industrial environments.
As it's resistant to high temperatures and wear, the PEEK material is ideal for manufacturing valve timing drives and components in high-performance applications. It can also be used to make steam and water mixers as it won't degrade in steam or high-pressure water applications. As it can absorb over 1000 Mrads (Megarads) of radiation without losing its mechanical properties, it's a popular choice for nuclear research.
This product has been engineer-tested for quality and reliability. It's commonly used in the motorsports and automotive industries.
Features and Benefits
Related links
- RS PRO Beige Polyetheretherketone PEEK Rod, 300 mm x 60 mm Diameter
- RS PRO Beige Polyetheretherketone PEEK Rod, 300 mm x 40 mm Diameter
- RS PRO Beige Polyetheretherketone PEEK Rod, 300 mm x 10 mm Diameter
- RS PRO Beige Polyetheretherketone PEEK Rod, 300 mm x 32 mm Diameter
- RS PRO Beige Polyetheretherketone PEEK Rod, 300 mm x 20 mm Diameter
- RS PRO Beige Polyetheretherketone PEEK Rod, 300 mm x 16 mm Diameter
- RS PRO Beige Polyetheretherketone PEEK Rod, 300 mm x 50 mm Diameter
- RS PRO Beige Polyetheretherketone PEEK Rod, 300 mm x 12 mm Diameter
