RS PRO Black Nylon Rod, 1 m x 30 mm Diameter
- RS Stock No.:
- 282-0676
- Distrelec Article No.:
- 304-19-261
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 3 more to save 7%
View bulk pricing optionsSubtotal (1 lot of 2 units)*
€51.47
(exc. VAT)
€63.31
(inc. VAT)
In Stock
- Plus 58 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Lot(s) | Per Lot | Per unit* | Saving |
|---|---|---|---|
| 1 - 2 | €51.47 | €25.735 | - |
| 3 - 9 | €47.86 | €23.93 | 7% |
| 10 - 29 | €45.29 | €22.645 | 12% |
| 30 + | €41.17 | €20.585 | 20% |
*price indicative
- RS Stock No.:
- 282-0676
- Distrelec Article No.:
- 304-19-261
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | Black | |
| Product Type | Nylon Rod | |
| Length | 1m | |
| Material | Nylon | |
| Rod Diameter | 30mm | |
| Density | 1.14g/cm³ | |
| Tensile Strength | 75MPa | |
| Standards/Approvals | ISO 9001, RoHS, REACH | |
| Flammability Rating | UL94 HB | |
| Maximum Operating Temperature | 160°C | |
| Water Absorption | 9% | |
| Elongation | 25% | |
| Hardness | 107 Ball Indentation | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour Black | ||
Product Type Nylon Rod | ||
Length 1m | ||
Material Nylon | ||
Rod Diameter 30mm | ||
Density 1.14g/cm³ | ||
Tensile Strength 75MPa | ||
Standards/Approvals ISO 9001, RoHS, REACH | ||
Flammability Rating UL94 HB | ||
Maximum Operating Temperature 160°C | ||
Water Absorption 9% | ||
Elongation 25% | ||
Hardness 107 Ball Indentation | ||
- COO (Country of Origin):
- DE
RS PRO Black Nylon Rod, 1 m x 30 mm Diameter
When you need a long-lasting rod for difficult industrial environments, choose this black nylon rod from RS PRO. It has a tensile strength of 75 MPa and measures 1 metre in length by 30 mm in diameter.
The extruded nylon 6 and molybdenum disulfide construction of this rod means it's easily machined and welded. It also offers good resistance to impact, abrasion, UV light, chemicals and harsh weather conditions. It can operate at temperatures of up to +160°C and its flammability rating of UL 94 HB from international science safety company Underwriters Laboratories means it's self-extinguishing. It also meets the Deutsches Institut für Normung (DIN, or German Institute of Standardisation) requirements for corrosion resistance in standard atmospheres.
The nylon rod is suitable for use in applications such as friction bearings, pulleys, gears, chains and machine parts.
Features and Benefits
• Black nylon rod
• Made from extruded nylon 6 containing MoS₂ (molybdenum disulfide)
• Length of 1 m
• Rod diameter of 30 mm
• Density of 1.14 g/cm³
• Tensile strength of 75 MPa
• UL 94 HB flammability rating so it's self-extinguishing
• Maximum operating temperature of +160°C
• Elongation of 25%
• Water absorption of 8 to 9%
• Hardness of 107 ball indentation
• Conforms to DIN (German Institute of Standardisation) 50 014 standard for corrosion resistance
• RoHS (Restriction of Hazardous Substances) compliant
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Note
This material is not electrically insulating
Standards
DIN 50 014
Related links
- RS PRO Black Nylon Rod, 1 m x 30 mm Diameter
- RS PRO White Nylon Rod, 1 m x 30 mm Diameter
- RS PRO Black Nylon Rod, 1 m x 50 mm Diameter
- RS PRO Black Nylon Rod, 1 m x 12.5 mm Diameter
- RS PRO Black Nylon Rod, 1 m x 25 mm Diameter
- RS PRO Black Nylon Rod, 1 m x 16 mm Diameter
- RS PRO Black Nylon Rod, 1 m x 60 mm Diameter
- RS PRO Black Nylon Rod, 1 m x 10 mm Diameter
