RS PRO Black Polyphenylene Sulphide (PPS) Rod, 500 mm x 10 mm Diameter
- RS Stock No.:
- 325-7136
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€13.85
(exc. VAT)
€17.04
(inc. VAT)
In Stock
- 15 unit(s) ready to ship
- Plus 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | €13.85 |
| 3 - 9 | €12.86 |
| 10 - 29 | €12.19 |
| 30 + | €11.10 |
*price indicative
- RS Stock No.:
- 325-7136
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | Black | |
| Product Type | Polyphenylene Sulphide (PPS) Rod | |
| Length | 500mm | |
| Material | Polyphenylene Sulfide | |
| Rod Diameter | 10mm | |
| Density | 1.64g/cm³ | |
| Tensile Strength | 160MPa | |
| Standards/Approvals | No | |
| Flammability Rating | UL 94 V-0 | |
| Maximum Operating Temperature | 230°C | |
| Water Absorption | 1% | |
| Elongation | 1.6% | |
| Hardness | 300 Ball Indentation | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour Black | ||
Product Type Polyphenylene Sulphide (PPS) Rod | ||
Length 500mm | ||
Material Polyphenylene Sulfide | ||
Rod Diameter 10mm | ||
Density 1.64g/cm³ | ||
Tensile Strength 160MPa | ||
Standards/Approvals No | ||
Flammability Rating UL 94 V-0 | ||
Maximum Operating Temperature 230°C | ||
Water Absorption 1% | ||
Elongation 1.6% | ||
Hardness 300 Ball Indentation | ||
- COO (Country of Origin):
- DE
PPS (40% Glass Filled)
PPS is a high performance material suitable for many demanding applications
Good chemical resistance
Electrically insulating
High creep strength with good dimensional stability
Black in colour
Length 500 mm
Standards
DIN 50014
Related links
- RS PRO Black Polyphenylene Sulphide (PPS) Rod, 500 mm x 40 mm Diameter
- RS PRO Black Polyphenylene Sulphide (PPS) Rod, 500 mm x 30 mm Diameter
- Panasonic ECHU(X) Polyphenylene Sulphide Film Capacitor (PPS) ±2% Surface Mount
- MEC Modular Switch Cap Black Polyphenylene Sulphide for Use with 3F Series Push Button Switch
- MEC Modular Switch Cap Black Polyphenylene Sulphide for Use with 3F Series Right Angle Push Button Switch
- RS PRO Black Nylon Plastic Sheet, 500 mm x 500mm x 10 mm
- RS PRO Black Polyamide Plastic Sheet, 500 mm x 300mm x 10 mm
- RS PRO Black POM Plastic Sheet, 500 mm x 300mm x 10 mm
