Bulk discount available
View bulk pricing optionsSubtotal (1 lot of 1 unit)*
€241.58
(exc. VAT)
€297.14
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Lot(s) | Per Lot |
|---|---|
| 1 - 2 | €241.58 |
| 3 - 9 | €224.68 |
| 10 - 29 | €212.59 |
| 30 + | €193.26 |
*price indicative
- RS Stock No.:
- 438-3719
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | Natural | |
| Product Type | Nylon Rod | |
| Length | 500mm | |
| Material | Nylon | |
| Rod Diameter | 150mm | |
| Density | 1.15g/cm³ | |
| Standards/Approvals | No | |
| Tensile Strength | 85MPa | |
| Flammability Rating | UL94 HB | |
| Maximum Operating Temperature | 180°C | |
| Water Absorption | 7% | |
| Hardness | 90 to 160 Ball Indentation | |
| Elongation | 50% | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour Natural | ||
Product Type Nylon Rod | ||
Length 500mm | ||
Material Nylon | ||
Rod Diameter 150mm | ||
Density 1.15g/cm³ | ||
Standards/Approvals No | ||
Tensile Strength 85MPa | ||
Flammability Rating UL94 HB | ||
Maximum Operating Temperature 180°C | ||
Water Absorption 7% | ||
Hardness 90 to 160 Ball Indentation | ||
Elongation 50% | ||
RS PRO Natural Nylon Rod, 500 mm x 150 mm Diameter
This nylon rod from RS PRO is natural in colour and measures 500 mm in length by 150 mm in diameter. It's suitable for use in a number of industries, particularly those involving harsh environmental conditions.
Unlike extruded nylon rods, this cast nylon rod is free of internal stresses, so it offers high impact resistance and high tensile strength of 85 MPa when dry. It's resistant to chemicals, acids, alkalis and abrasion, and is suitable for use at temperatures up to +180°C.
The rod has been tested to ensure compliance with international safety and quality standards. With a flammability rating of UL 94 HB from Underwriters Laboratories, it's self-extinguishing in case of fire. It also complies with Deutsches Institut für Normung (DIN) standard DIN 50 014 for corrosion resistance.
Thanks to its durability, this nylon rod is useful for heavy-duty industrial applications such as bearings, brushes and gears.
Features and Benefits
• Nylon rod
• Natural in colour
• Made from cast nylon 6
• Length of 500 mm
• Diameter of 150 mm
• Density of 1.15 g/cm³
• Tensile strength of 60 MPa when wet and 85 MPa when dry
• UL 94 HB flammability rating so it's self-extinguishing
• Maximum operating temperature of +180°C
• Elongation of 50%
• M 90 Rockwell hardness rating
• Conforms to DIN (Deutsches Institut für Normung, or the German organization for standardization) 50 014 standard for corrosion resistance
• RoHS (Restriction of Hazardous Substances) compliant
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Standards
DIN 50 014
Related links
- RS PRO Natural Nylon Rod, 500 mm x 125 mm Diameter
- RS PRO Natural Nylon Rod, 500 mm x 130 mm Diameter
- RS PRO Natural Nylon Rod, 500 mm x 100 mm Diameter
- RS PRO Natural Nylon Rod, 500 mm x 70 mm Diameter
- RS PRO Natural Nylon Rod, 500 mm x 110 mm Diameter
- RS PRO Natural Nylon Rod, 500 mm x 75 mm Diameter
- RS PRO Natural Nylon Rod, 500 mm x 80 mm Diameter
- RS PRO Natural Nylon Rod, 500 mm x 120 mm Diameter
