Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€443.75
(exc. VAT)
€545.81
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | €443.75 |
| 3 - 9 | €412.69 |
| 10 - 29 | €390.50 |
| 30 + | €355.02 |
*price indicative
- RS Stock No.:
- 514-427
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Acetal Rod | |
| Colour | White | |
| Length | 500mm | |
| Material | Delrin | |
| Rod Diameter | 125mm | |
| Density | 1.42g/cm³ | |
| Tensile Strength | 70MPa | |
| Standards/Approvals | No | |
| Flammability Rating | UL94 HB | |
| Maximum Operating Temperature | 100°C | |
| Elongation | 25% | |
| Water Absorption | 0.5% | |
| Hardness | M 90 Rockwell | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Acetal Rod | ||
Colour White | ||
Length 500mm | ||
Material Delrin | ||
Rod Diameter 125mm | ||
Density 1.42g/cm³ | ||
Tensile Strength 70MPa | ||
Standards/Approvals No | ||
Flammability Rating UL94 HB | ||
Maximum Operating Temperature 100°C | ||
Elongation 25% | ||
Water Absorption 0.5% | ||
Hardness M 90 Rockwell | ||
- COO (Country of Origin):
- DE
RS PRO Acetal Rods – High-Performance Engineering Plastic
RS PRO Acetal Rods are precision-engineered using high-quality black DuPont™ Delrin® resin, renowned for its superior strength and durability. These rods deliver excellent performance across various demanding applications, thanks to their combination of mechanical resilience, chemical resistance, and machinability.
Why Would You Choose These Acetal Rods?
Built for heavy-duty use, these rods offer exceptional tensile strength and durability, making them ideal for load-bearing applications. Acetals low friction and excellent wear resistance make it suitable for applications requiring smooth motion, such as gears, rollers, and bearings. RS PRO Acetal Rods allow for precise shaping, drilling, and other modifications, providing versatile use across complex mechanical designs.
Features and Benefits
Applications
Related links
- RS PRO White Acetal Rod, 500 mm x 80 mm Diameter
- RS PRO White Acetal Rod, 500 mm x 100 mm Diameter
- RS PRO Natural Nylon Rod, 500 mm x 125 mm Diameter
- RS PRO Black Acetal Rod, 500 mm x 150 mm Diameter
- RS PRO Black Acetal Rod, 500 mm x 80 mm Diameter
- RS PRO Black Acetal Rod, 500 mm x 100 mm Diameter
- RS PRO White Acetal Rod, 1 m x 70 mm Diameter
- RS PRO White Acetal Rod, 1 m x 60 mm Diameter
