Phoenix Contact Transparent Polymethyl Methacrylate (PMMA) Plastic Sheet, 60.9 mm x 72.9mm x 2 mm
- RS Stock No.:
- 269-248
- Mfr. Part No.:
- 2203591
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€23.74
(exc. VAT)
€29.20
(inc. VAT)
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €23.74 |
*price indicative
- RS Stock No.:
- 269-248
- Mfr. Part No.:
- 2203591
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Plastic Sheet | |
| Colour | Transparent | |
| Length | 60.9mm | |
| Width | 72.9mm | |
| Thickness | 2mm | |
| Material | Polymethyl Methacrylate (PMMA) | |
| Standards/Approvals | IEC 60695-2-11, IEC 60695-10-2, REACH Compliant, RoHS Compliant | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Plastic Sheet | ||
Colour Transparent | ||
Length 60.9mm | ||
Width 72.9mm | ||
Thickness 2mm | ||
Material Polymethyl Methacrylate (PMMA) | ||
Standards/Approvals IEC 60695-2-11, IEC 60695-10-2, REACH Compliant, RoHS Compliant | ||
Maximum Operating Temperature 80°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact HCS-C MAXI is a meticulously crafted mounting material designed to elevate handheld device applications with its innovative attributes. Featuring a lightweight acrylic glass construction, this washer/ring not only enhances usability but also delivers exceptional durability for extended operational life.
Ergonomic design accommodates various device configurations
Modular assembly promotes quick installation and flexibility
Compatible with LCD displays and membrane keypads for enhanced functionality
Related links
- Phoenix Contact Transparent Polymethyl Methacrylate (PMMA) Plastic Sheet, 60.9 mm x 70.9mm x 2 mm
- Phoenix Contact Transparent Polymethyl Methacrylate (PMMA) Plastic Sheet, 250 mm x 323mm x 2.5 mm
- Phoenix Contact Transparent Polymethyl Methacrylate (PMMA) Plastic Sheet, 31.9 mm x 64.6mm x 1.5 mm
- Phoenix Contact Transparent Polymethyl Methacrylate (PMMA) Plastic Sheet, 86.4 mm x 195.4mm x 1.5 mm
- RS PRO Transparent Polymethyl Methacrylate (PMMA) Plastic Sheet, 500 mm x 400mm x 2 mm
- RS PRO Transparent Polymethyl Methacrylate (PMMA) Plastic Sheet, 500 mm x 400mm x 4 mm
- RS PRO Clear Polymethyl Methacrylate (PMMA) Plastic Sheet, 500 mm x 400mm x 2 mm
- Phoenix Contact Transparent Polymethyl Methacrylate Plastic Sheet, 323 mm x 323mm x 2.5 mm
