Phoenix Contact Transparent Polymethyl Methacrylate (PMMA) Plastic Sheet, 86.4 mm x 195.4mm x 1.5 mm
- RS Stock No.:
- 280-715
- Mfr. Part No.:
- 2203596
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€33.14
(exc. VAT)
€40.76
(inc. VAT)
Last RS stock
- 5 left, ready to ship from another location
- Final 1 unit(s) shipping from 15 June 2026
Units | Per unit |
|---|---|
| 1 + | €33.14 |
*price indicative
- RS Stock No.:
- 280-715
- Mfr. Part No.:
- 2203596
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Transparent | |
| Product Type | Plastic Sheet | |
| Length | 86.4mm | |
| Width | 195.4mm | |
| Thickness | 1.5mm | |
| Material | Polymethyl Methacrylate (PMMA) | |
| Standards/Approvals | REACH Compliant, IEC 60695-2-11, IEC 60695-10-2, RoHS Compliant | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Transparent | ||
Product Type Plastic Sheet | ||
Length 86.4mm | ||
Width 195.4mm | ||
Thickness 1.5mm | ||
Material Polymethyl Methacrylate (PMMA) | ||
Standards/Approvals REACH Compliant, IEC 60695-2-11, IEC 60695-10-2, RoHS Compliant | ||
Maximum Operating Temperature 80°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Display carrier is designed with versatility in mind, catering to both portable and stationary operating panel requirements. Crafted with acrylic glass, this satin-finished housing not only adds an aesthetic appeal but also ensures durability for everyday use. With a clear display of 800x480, it is built to integrate seamlessly with TFT displays and membrane keypads, making it an ideal choice for modern operational needs.
Lightweight construction for easy handling
Transparent housing material for unobstructed display visibility
Designed to withstand various operational environments
Related links
- Phoenix Contact Transparent Polymethyl Methacrylate (PMMA) Plastic Sheet, 31.9 mm x 64.6mm x 1.5 mm
- Phoenix Contact Transparent Polymethyl Methacrylate (PMMA) Plastic Sheet, 250 mm x 323mm x 2.5 mm
- Phoenix Contact Transparent Polymethyl Methacrylate (PMMA) Plastic Sheet, 60.9 mm x 70.9mm x 2 mm
- Phoenix Contact Transparent Polymethyl Methacrylate (PMMA) Plastic Sheet, 60.9 mm x 72.9mm x 2 mm
- RS PRO Transparent Polymethyl Methacrylate (PMMA) Plastic Sheet, 500 mm x 400mm x 4 mm
- RS PRO Transparent Polymethyl Methacrylate (PMMA) Plastic Sheet, 500 mm x 400mm x 2 mm
- RS PRO Clear Polymethyl Methacrylate (PMMA) Plastic Sheet, 500 mm x 400mm x 1.5 mm
- Phoenix Contact Transparent Polymethyl Methacrylate Plastic Sheet, 323 mm x 323mm x 2.5 mm
