Phoenix Contact Transparent Polymethyl Methacrylate (PMMA) Plastic Sheet, 31.9 mm x 64.6mm x 1.5 mm
- RS Stock No.:
- 281-668
- Mfr. Part No.:
- 2203590
- Manufacturer:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 281-668
- Mfr. Part No.:
- 2203590
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Transparent | |
| Product Type | Plastic Sheet | |
| Length | 31.9mm | |
| Width | 64.6mm | |
| Thickness | 1.5mm | |
| Material | Polymethyl Methacrylate (PMMA) | |
| Standards/Approvals | IEC 60695-2-11, RoHS Compliant, IEC 60695-10-2, REACH Compliant | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Transparent | ||
Product Type Plastic Sheet | ||
Length 31.9mm | ||
Width 64.6mm | ||
Thickness 1.5mm | ||
Material Polymethyl Methacrylate (PMMA) | ||
Standards/Approvals IEC 60695-2-11, RoHS Compliant, IEC 60695-10-2, REACH Compliant | ||
Maximum Operating Temperature 80°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact HCS-t mini is a versatile mounting material designed specifically for handheld devices. Engineered to accommodate LCD displays and membrane keypads effortlessly, this product integrates seamlessly into ergonomic housing designs, whether straight or staggered. Crafted from satin-finished acrylic glass, it showcases a sleek black frame and a compact display size of 128x64.
Durable PMMA housing ensures long lasting performance in diverse environments
Glow wire test conforms to stringent safety standards for fire resistance
Environmentally compliant with EU RoHS and China RoHS directives
Related links
- Phoenix Contact Transparent Polymethyl Methacrylate (PMMA) Plastic Sheet, 250 mm x 323mm x 2.5 mm
- Phoenix Contact Transparent Polymethyl Methacrylate (PMMA) Plastic Sheet, 60.9 mm x 70.9mm x 2 mm
- Phoenix Contact Transparent Polymethyl Methacrylate (PMMA) Plastic Sheet, 60.9 mm x 72.9mm x 2 mm
- Phoenix Contact Transparent Polymethyl Methacrylate (PMMA) Plastic Sheet, 86.4 mm x 195.4mm x 1.5 mm
- RS PRO Transparent Polymethyl Methacrylate (PMMA) Plastic Sheet, 500 mm x 400mm x 4 mm
- RS PRO Transparent Polymethyl Methacrylate (PMMA) Plastic Sheet, 500 mm x 400mm x 2 mm
- RS PRO Blue Polymethyl Methacrylate (PMMA) Plastic Sheet, 500 mm x 300mm x 3 mm
- RS PRO Clear Polymethyl Methacrylate (PMMA) Plastic Sheet, 500 mm x 400mm x 1.5 mm
