Phoenix Contact Transparent Polymethyl Methacrylate (PMMA) Plastic Sheet, 60.9 mm x 70.9mm x 2 mm
- RS Stock No.:
- 280-713
- Mfr. Part No.:
- 2203592
- Manufacturer:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 280-713
- Mfr. Part No.:
- 2203592
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Plastic Sheet | |
| Colour | Transparent | |
| Length | 60.9mm | |
| Width | 70.9mm | |
| Thickness | 2mm | |
| Material | Polymethyl Methacrylate (PMMA) | |
| Standards/Approvals | IEC 60695-10-2, RoHS Compliant, IEC 60695-2-11, REACH Compliant | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Plastic Sheet | ||
Colour Transparent | ||
Length 60.9mm | ||
Width 70.9mm | ||
Thickness 2mm | ||
Material Polymethyl Methacrylate (PMMA) | ||
Standards/Approvals IEC 60695-10-2, RoHS Compliant, IEC 60695-2-11, REACH Compliant | ||
Maximum Operating Temperature 80°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact HCS-T Washer/ring represents the pinnacle of versatility and design in handheld housing solutions. Crafted from high-quality acrylic glass with a satin finish, this product combines aesthetic appeal with functional excellence. Its ergonomic design ensures comfortable handling, making it an ideal choice for portable applications.
Untreated surface offers flexibility for custom finishing options
Thermally resilient construction withstands varying environmental conditions
Complies with EU RoHS standards reflecting environmental responsibility
Compatible with standard LCD displays simplifying integration
Related links
- Phoenix Contact Transparent Polymethyl Methacrylate (PMMA) Plastic Sheet, 60.9 mm x 72.9mm x 2 mm
- Phoenix Contact Transparent Polymethyl Methacrylate (PMMA) Plastic Sheet, 250 mm x 323mm x 2.5 mm
- Phoenix Contact Transparent Polymethyl Methacrylate (PMMA) Plastic Sheet, 31.9 mm x 64.6mm x 1.5 mm
- Phoenix Contact Transparent Polymethyl Methacrylate (PMMA) Plastic Sheet, 86.4 mm x 195.4mm x 1.5 mm
- RS PRO Transparent Polymethyl Methacrylate (PMMA) Plastic Sheet, 500 mm x 400mm x 2 mm
- RS PRO Transparent Polymethyl Methacrylate (PMMA) Plastic Sheet, 500 mm x 400mm x 4 mm
- Phoenix Contact Transparent Polymethyl Methacrylate Plastic Sheet, 323 mm x 323mm x 2.5 mm
- RS PRO Clear Polymethyl Methacrylate (PMMA) Plastic Sheet, 500 mm x 400mm x 2 mm
