Phoenix Contact Transparent Polymethyl Methacrylate (PMMA) Plastic Sheet, 250 mm x 323mm x 2.5 mm
- RS Stock No.:
- 281-670
- Mfr. Part No.:
- 2203598
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 281-670
- Mfr. Part No.:
- 2203598
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Plastic Sheet | |
| Colour | Transparent | |
| Length | 250mm | |
| Width | 323mm | |
| Thickness | 2.5mm | |
| Material | Polymethyl Methacrylate (PMMA) | |
| Standards/Approvals | RoHS Compliant, IEC 60695-10-2, IEC 60695-2-11, REACH Compliant | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Plastic Sheet | ||
Colour Transparent | ||
Length 250mm | ||
Width 323mm | ||
Thickness 2.5mm | ||
Material Polymethyl Methacrylate (PMMA) | ||
Standards/Approvals RoHS Compliant, IEC 60695-10-2, IEC 60695-2-11, REACH Compliant | ||
Maximum Operating Temperature 80°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact DCS is a sophisticated mounting material designed for seamless integration into both portable and stationary operating panels. Renowned for its top-notch construction, this product enhances the durability and functionality of your displays. Specifically crafted using high-quality acrylic glass, it boasts a satin-finished surface paired with a sleek black printed frame, ensuring both aesthetic appeal and robust protection.
Engineered to meet rigorous environmental compliance standards
Lightweight construction facilitates easy handling and installation
Enhanced aesthetics with a satin finished surface that complements modern designs
Well suited for diverse applications across various industries
Related links
- Phoenix Contact Transparent Polymethyl Methacrylate Plastic Sheet, 323 mm x 323mm x 2.5 mm
- Phoenix Contact Transparent Polymethyl Methacrylate (PMMA) Plastic Sheet, 60.9 mm x 70.9mm x 2 mm
- Phoenix Contact Transparent Polymethyl Methacrylate (PMMA) Plastic Sheet, 31.9 mm x 64.6mm x 1.5 mm
- Phoenix Contact Transparent Polymethyl Methacrylate (PMMA) Plastic Sheet, 60.9 mm x 72.9mm x 2 mm
- Phoenix Contact Transparent Polymethyl Methacrylate (PMMA) Plastic Sheet, 86.4 mm x 195.4mm x 1.5 mm
- RS PRO Clear Polymethyl Methacrylate (PMMA) Plastic Sheet, 500 mm x 400mm x 2.5 mm
- RS PRO Transparent Polymethyl Methacrylate (PMMA) Plastic Sheet, 500 mm x 400mm x 4 mm
- RS PRO Transparent Polymethyl Methacrylate (PMMA) Plastic Sheet, 500 mm x 400mm x 2 mm
