RS Better World
RS PRO Black Acrylic, Polycarbonate Sheets, 1 m x 1m x 3 mm
- RS Stock No.:
- 794-154
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€137.11
(exc. VAT)
€168.65
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €137.11 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 794-154
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sheets | |
| Colour | Black | |
| Length | 1m | |
| Width | 1m | |
| Thickness | 3mm | |
| Material | Acrylic, Polycarbonate | |
| Density | 1.19g/cm³ | |
| Tensile Strength | 76MPa | |
| Hardness | 100G) | |
| Better World Product | Yes | |
| Better World Claim | Recycled Materials | |
| Maximum Operating Temperature | 120°C | |
| Impact Strength | 12kJ/m² | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sheets | ||
Colour Black | ||
Length 1m | ||
Width 1m | ||
Thickness 3mm | ||
Material Acrylic, Polycarbonate | ||
Density 1.19g/cm³ | ||
Tensile Strength 76MPa | ||
Hardness 100G) | ||
Better World Product Yes | ||
Better World Claim Recycled Materials | ||
Maximum Operating Temperature 120°C | ||
Impact Strength 12kJ/m² | ||
- COO (Country of Origin):
- IT
RS PRO 3mm Black Acrylic Sheet, 1000mm x 1000mm
RS PRO offers a versatile black acrylic sheet with dimensions of 1000mm by 1000mm and a thickness of 3mm. This sheet is Ideal for applications requiring a Durable and impact-resistant material. Its high tensile strength and maximum operating temperature make it suitable for a variety of industrial uses.
Features and Benefits
Material: Acrylic and Polycarbonate blend for enhanced durability
Density: 1.19 g/cm³ providing a lightweight yet strong solution
Hardness: 100 kgf mm² ensuring resistance to wear and tear
Impact Strength: 12 kJ/m² offering excellent resistance to impact
Tensile Strength: 76 MPa for high load-bearing capacity
Maximum Operating Temperature: 120 °C suitable for high-temperature environments
Colour: Black for aesthetic and functional applications
Density: 1.19 g/cm³ providing a lightweight yet strong solution
Hardness: 100 kgf mm² ensuring resistance to wear and tear
Impact Strength: 12 kJ/m² offering excellent resistance to impact
Tensile Strength: 76 MPa for high load-bearing capacity
Maximum Operating Temperature: 120 °C suitable for high-temperature environments
Colour: Black for aesthetic and functional applications
Applications
Signage and display manufacturing
Protective barriers and guards
Architectural glazing
Machine guards and safety screens
Protective barriers and guards
Architectural glazing
Machine guards and safety screens
Additional Information
This acrylic sheet complies with relevant safety and quality standards, ensuring reliable performance in demanding applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
