RS PRO Black High Impact Polystyrene Solid Plastic Sheets, 1.22 m x 915mm x 3 mm
- RS Stock No.:
- 814-357
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€45.96
(exc. VAT)
€56.53
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.96 |
*price indicative
- RS Stock No.:
- 814-357
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Solid Plastic Sheets | |
| Colour | Black | |
| Length | 1.22m | |
| Width | 915mm | |
| Thickness | 3mm | |
| Material | High Impact Polystyrene | |
| Density | 1.06g/cm³ | |
| Tensile Strength | 25MPa | |
| Maximum Operating Temperature | 80°C | |
| Adhesive Backing | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Solid Plastic Sheets | ||
Colour Black | ||
Length 1.22m | ||
Width 915mm | ||
Thickness 3mm | ||
Material High Impact Polystyrene | ||
Density 1.06g/cm³ | ||
Tensile Strength 25MPa | ||
Maximum Operating Temperature 80°C | ||
Adhesive Backing No | ||
- COO (Country of Origin):
- IE
RS PRO High Impact Polystyrene Plastic Sheet 3 mm
The RS PRO High Impact Polystyrene Plastic Sheet is designed for applications requiring a Durable and versatile material. With a thickness of 3 mm, this plastic sheet is Ideal for various industrial uses, offering a balance of strength and flexibility.
Features and Benefits
High Impact Polystyrene Material: Provides excellent durability and impact resistance.
Thickness of 3 mm: Ensures robust performance while maintaining flexibility.
Maximum Operating Temperature of 80 °C: Suitable for a range of environments and applications.
Density of 1.06 g/cm³: Offers a lightweight yet sturdy solution.
Tensile Strength of 25 MPa: Delivers reliable performance under stress.
Thickness of 3 mm: Ensures robust performance while maintaining flexibility.
Maximum Operating Temperature of 80 °C: Suitable for a range of environments and applications.
Density of 1.06 g/cm³: Offers a lightweight yet sturdy solution.
Tensile Strength of 25 MPa: Delivers reliable performance under stress.
Applications
Signage and display manufacturing
Model making and prototyping
Construction and architectural applications
Model making and prototyping
Construction and architectural applications
Additional Information
Colour: Black
Length: 1220 mm
Width: 915 mm
Adhesive Backing: No
Length: 1220 mm
Width: 915 mm
Adhesive Backing: No
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black High Impact Polystyrene Solid Plastic Sheets, 1.22 m x 915mm x 1.5 mm
- RS PRO White High Impact Polystyrene Solid Plastic Sheets, 1.22 m x 915mm x 1.5 mm
- RS PRO Black High Impact Polystyrene Solid Plastic Sheets, 1.22 m x 915mm x 2 mm
- RS PRO White High Impact Polystyrene Solid Plastic Sheets, 1.22 m x 915mm x 3 mm
- RS PRO White High Impact Polystyrene Solid Plastic Sheets, 1.22 m x 915mm x 2 mm
- RS PRO Black High Impact Polystyrene Solid Plastic Sheets, 2 m x 1m x 1.5 mm
- RS PRO Black High Impact Polystyrene Solid Plastic Sheets, 1.83 m x 1.22m x 1.5 mm
- RS PRO Black High Impact Polystyrene Solid Plastic Sheets, 2.5 m x 1.25m x 1.5 mm
