Phoenix Contact Satin/Gloss Transparent Plastic Sheet, 195.4mm x 195.4mm x 1.5mm
- RS Stock No.:
- 284-6269
- Mfr. Part No.:
- 2203596
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 284-6269
- Mfr. Part No.:
- 2203596
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Form | Sheet | |
| Colour | Transparent | |
| Length | 195.4mm | |
| Width | 195.4mm | |
| Thickness | 1.5mm | |
| Material | PMMA | |
| Finish | Satin/Gloss | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Form Sheet | ||
Colour Transparent | ||
Length 195.4mm | ||
Width 195.4mm | ||
Thickness 1.5mm | ||
Material PMMA | ||
Finish Satin/Gloss | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Phoenix Contact Plastic Sheet, 195.4mm Length, PMMA - 2203596
This transparent plastic sheet is suitable for various applications in the automation, electronics, electrical, and mechanical sectors. Constructed from high-quality PMMA, it offers clarity and flexibility for a diverse range of projects. Its robust nature makes it an excellent choice for users needing dependable materials for both functional and aesthetic purposes.
Features & Benefits
• Transparent finish improves visibility for different projects
• Available in satin and gloss surface options for design versatility
• Thickness of 1.5mm works well for numerous applications
• Compact dimensions facilitate easy handling and installation
• Lightweight structure enables straightforward transport and assembly
• Available in satin and gloss surface options for design versatility
• Thickness of 1.5mm works well for numerous applications
• Compact dimensions facilitate easy handling and installation
• Lightweight structure enables straightforward transport and assembly
Applications
• Protective covers for electronic devices
• Signage and display purposes
• Mechanical projects needing clear visibility
• Model-making and prototyping
• Signage and display purposes
• Mechanical projects needing clear visibility
• Model-making and prototyping
What thickness is optimal for general applications?
The thickness of 1.5mm is appropriate for a variety of projects, providing sufficient strength without excessive weight.
How should it be cleaned to maintain clarity?
A soft cloth with mild soap and water should be used
avoid abrasive materials that could scratch the surface.
Related links
- Phoenix Contact Transparent Polymethyl Methacrylate Plastic Sheet, 86.4 mm x 195.4 mm x 1.5 mm
- RS PRO Transparent Polymethyl Methacrylate Plastic Sheet, 500 mm x 400 mm x 4 mm
- RS PRO Transparent Polymethyl Methacrylate Plastic Sheet, 500 mm x 400 mm x 2 mm
- Phoenix Contact Transparent Acrylic Plastic Sheet, 64.6 mm x 60.9 mm x 1.5 mm
- Phoenix Contact Transparent Acrylic Plastic Sheet, 66.8 mm x 37.8 mm x 2 mm
- Plastic Sheets
- RS PRO Transparent Polycarbonate Plastic Sheet, 2.05 m x 1.25 m x 1 mm
- RS PRO Transparent Polycarbonate Plastic Sheet, 600 mm x 600 mm x 3 mm
