Helmholz GmbH & Co. KG 600 Series Bus Coupler for Use with TB20 Peripheral Modules
- RS Stock No.:
- 100-240
- Mfr. Part No.:
- 600-151-1AA11
- Manufacturer:
- Helmholz GmbH & Co. KG
Subtotal (1 unit)*
€194.62
(exc. VAT)
€239.38
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €194.62 |
*price indicative
- RS Stock No.:
- 100-240
- Mfr. Part No.:
- 600-151-1AA11
- Manufacturer:
- Helmholz GmbH & Co. KG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helmholz GmbH & Co. KG | |
| Accessory Type | Coupler | |
| Product Type | Bus Coupler | |
| Series | 600 | |
| For Use With | TB20 Peripheral Modules | |
| IP Rating | IP20 | |
| Standards/Approvals | DIN EN 61000-6-4, DIN EN 61000-6-2, DIN EN 60068-2-6:2008, DIN EN 60068-2-27:2010, CE, EN 50170/IEC 61158, UL | |
| Hazardous Area Certification | No | |
| Communication Protocol | Profibus | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Helmholz GmbH & Co. KG | ||
Accessory Type Coupler | ||
Product Type Bus Coupler | ||
Series 600 | ||
For Use With TB20 Peripheral Modules | ||
IP Rating IP20 | ||
Standards/Approvals DIN EN 61000-6-4, DIN EN 61000-6-2, DIN EN 60068-2-6:2008, DIN EN 60068-2-27:2010, CE, EN 50170/IEC 61158, UL | ||
Hazardous Area Certification No | ||
Communication Protocol Profibus | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- DE
The Helmholz GmbH bus coupler is designed to connect a PROFIBUS bus to TB20 peripheral modules and it supports the DP-V0 and DP-V1 protocols also it will recognize all connected peripheral modules and assign each module the corresponding inputs/outputs from the process image table. A functioning TB20 configuration will always require a bus coupler and at least one peripheral module, but can accommodate up to 64 modules of any kind connected in series with the bus coupler.
Supports all PROFIBUS baud rates
DP-V0 and DP-V1 support
Up to 64 peripheral modules
Related links
- Helmholz GmbH & Co. KG 600 Series Bus Coupler for Use with TB20 Peripheral Modules
- Helmholz GmbH & Co. KG 600 Series Bus Coupler for Use with TB20 Bus Coupler
- Helmholz GmbH & Co. KG 600 Series Bus Coupler for Use with TB20 ToolBox Rockwell RSNetWorx,
- Helmholz GmbH & Co. KG 600 Series Bus Coupler for Use with TB20 ToolBox
- Helmholz GmbH & Co. KG 600 Series Bus Coupler for Use with TB20 Configuration
- Helmholz GmbH & Co. KG 600 Series Cover for Use with TB20 system
- Helmholz GmbH & Co. KG 600 Series Terminal Connector for Use with TB20 system
- Helmholz GmbH & Co. KG Analogue Input Module TB20 Analogue
