Helmholz GmbH & Co. KG 600 Series Bus Coupler for Use with TB20 Peripheral Modules
- RS Stock No.:
- 100-241
- Mfr. Part No.:
- 600-160-1AA11
- Manufacturer:
- Helmholz GmbH & Co. KG
Subtotal (1 unit)*
€182.05
(exc. VAT)
€223.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €182.05 |
*price indicative
- RS Stock No.:
- 100-241
- Mfr. Part No.:
- 600-160-1AA11
- Manufacturer:
- Helmholz GmbH & Co. KG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helmholz GmbH & Co. KG | |
| Product Type | Bus Coupler | |
| Accessory Type | Coupler | |
| Series | 600 | |
| For Use With | TB20 Peripheral Modules | |
| IP Rating | IP20 | |
| Standards/Approvals | UL, CE | |
| Hazardous Area Certification | No | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Helmholz GmbH & Co. KG | ||
Product Type Bus Coupler | ||
Accessory Type Coupler | ||
Series 600 | ||
For Use With TB20 Peripheral Modules | ||
IP Rating IP20 | ||
Standards/Approvals UL, CE | ||
Hazardous Area Certification No | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- DE
The Helmholz GmbH bus coupler is designed to connect a CAN bus to TB20 peripheral modules and it supports the CANopen protocol as defined in DS301 and uses the DSP-401 profile for digital and analog I/O modules also up to 64 modules of any kind can be connected in series with the bus coupler.
Heartbeat producer
Two heartbeat consumers
Node guarding
SYNC object
Storable parameter configuration
Related links
- Helmholz GmbH & Co. KG 600 Series Bus Coupler for Use with TB20 Peripheral Modules
- Helmholz GmbH & Co. KG 600 Series Bus Coupler for Use with TB20 Bus Coupler
- Helmholz GmbH & Co. KG 600 Series Bus Coupler for Use with TB20 ToolBox Rockwell RSNetWorx,
- Helmholz GmbH & Co. KG 600 Series Bus Coupler for Use with TB20 ToolBox
- Helmholz GmbH & Co. KG 600 Series Bus Coupler for Use with TB20 Configuration
- Helmholz GmbH & Co. KG 600 Series Cover for Use with TB20 system
- Helmholz GmbH & Co. KG 600 Series Terminal Connector for Use with TB20 system
- Helmholz GmbH & Co. KG Analogue Input Module TB20 Analogue
