Helmholz GmbH & Co. KG 600 Series Counter

Subtotal (1 unit)*

€111.74

(exc. VAT)

€137.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€111.74

*price indicative

RS Stock No.:
100-761
Mfr. Part No.:
600-300-1AD01
Manufacturer:
Helmholz GmbH & Co. KG
Find similar products by selecting one or more attributes.
Select all

Brand

Helmholz GmbH & Co. KG

Accessory Type

Counter

Product Type

Counter

Series

600

IP Rating

IP20

Hazardous Area Certification

No

Standards/Approvals

UL, DIN EN 61000-6-4EMC Emission, DIN EN 61000-6-2EMC Immunity, DIN EN 60068-2-6:2008 „Vibration, DIN EN 60068-2-27:2010 „Shock, CE

Communication Protocol

Profibus

Supply Voltage

24V

COO (Country of Origin):
DE
The Helmholz GmbH counter module records the edges of 24 V signals as pulses and the pulses are counted and the current count value is always available to the PLC also the counting function can be enabled by PLC control commands and are used to detect pulses that are faster than a controller’s cycles.

24 V voltage supply for counter

9 bytes of input data

10 bytes of output data

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy