Helmholz GmbH & Co. KG Module Distribution block

Subtotal (1 unit)*

€24.99

(exc. VAT)

€30.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€24.99

*price indicative

RS Stock No.:
100-773
Mfr. Part No.:
600-720-0DH01
Manufacturer:
Helmholz GmbH & Co. KG
Find similar products by selecting one or more attributes.
Select all

Brand

Helmholz GmbH & Co. KG

Product Type

Module Distribution block

IP Rating

IP20

Standards/Approvals

RoHS, UL, CE

COO (Country of Origin):
DE
The Helmholz GmbH potential distributors simplify the wiring work and expand the connection options and the 4x DC 24 V + 4x GND potential distributor makes the 24 V DC supply and the GND connection from the power bus available on the front connector.

Maximum 8 A supply load

Powers outputs using the power bus

A blue LED indicates the module's operating status

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy