Schneider Electric BMXF Series Safety Module
- RS Stock No.:
- 288-7164
- Mfr. Part No.:
- BMXFCW501S
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€135.46
(exc. VAT)
€166.62
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €135.46 |
*price indicative
- RS Stock No.:
- 288-7164
- Mfr. Part No.:
- BMXFCW501S
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | BMXF | |
| Product Type | Safety Module | |
| Standards/Approvals | REACH, RoHS, EU RoHS, CHINA RoHS | |
| Length | 5m | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series BMXF | ||
Product Type Safety Module | ||
Standards/Approvals REACH, RoHS, EU RoHS, CHINA RoHS | ||
Length 5m | ||
- COO (Country of Origin):
- TN
The Schneider Electric Shielded cord set with a 40 way terminal and flying leads is designed for use with X80 I/O systems. It is compliant with EU RoHS and China RoHS regulations, ensuring it is free from toxic heavy metals and mercury. The product is lightweight at 0.71 kg, making it easy to handle and install.
5m cable length for flexible installations
Lightweight design at 0.71 kg
Related links
- Schneider Electric BMXF Series Safety Module
- Schneider Electric BMXF Series PLC Expansion Module
- Schneider Electric TSX Series Safety Module
- Schneider Electric M580 Series Safety Module
- Schneider Electric XPSOT Series Safety Module, 230V ac
- Schneider Electric TSX Series Safety Module, 24V
- Schneider Electric BMXN Series Safety Module, 24V
- Schneider Electric BMX Series Safety Module, 24V
