Phoenix Contact IB IL Series Label Cover
- RS Stock No.:
- 130-061
- Mfr. Part No.:
- 2727501
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€15.86
(exc. VAT)
€19.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €15.86 | €1.586 |
*price indicative
- RS Stock No.:
- 130-061
- Mfr. Part No.:
- 2727501
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Label Cover | |
| Accessory Type | Marking Field | |
| Series | IB IL | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EU REACH, CHINA RoHS, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Label Cover | ||
Accessory Type Marking Field | ||
Series IB IL | ||
Hazardous Area Certification No | ||
Standards/Approvals EU REACH, CHINA RoHS, EU RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact labelling panel is designed for marking fields, features a width of 12.2 mm. It is ideal for industrial applications and offers a compact and durable solution for identification purposes. With a weight of just 1.5 g, this product is lightweight yet sturdy, making it easy to handle and install.
Ideal for marking fields in industrial settings
Compliant with EU RoHS substance requirements for environmental sustainability
Related links
- Phoenix Contact IB IL Series Label Cover
- Phoenix Contact IB IL Series Cable for Use with PSI-MOS Interface Module
- Phoenix Contact IB IL Series Terminal Block for Use with I/O Module, Inline Station
- Phoenix Contact IB IL Series Temperature Module
- Phoenix Contact IB IL Series Terminal for Use with Absolute Encoders
- Phoenix Contact IB IL Series Analogue Input Module for Use with Inline Station
- Phoenix Contact IB IL Series Analogue Module for Use with Inline Station
- Phoenix Contact IB IL Series Terminal Block for Use with Motor
