Phoenix Contact IB IL Series Label Cover
- RS Stock No.:
- 130-062
- Mfr. Part No.:
- 2727515
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€22.81
(exc. VAT)
€28.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €22.81 | €2.281 |
*price indicative
- RS Stock No.:
- 130-062
- Mfr. Part No.:
- 2727515
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Label Cover | |
| Accessory Type | Marking Field | |
| Series | IB IL | |
| Standards/Approvals | EU RoHS, China RoHS EFUP-E, EU REACH SVHC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Label Cover | ||
Accessory Type Marking Field | ||
Series IB IL | ||
Standards/Approvals EU RoHS, China RoHS EFUP-E, EU REACH SVHC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact labelling panel is a compact and versatile solution for marking fields in industrial settings. With a width of 48.8 mm, height of 74.15 mm, and depth of 4.5 mm, this label panel provides ample space for clear and precise labelling
Meets EU RoHS substance requirements
Environmentally friendly use period with no hazardous substances above limits
Versatile and durable design for industrial applications
Related links
- Phoenix Contact IB IL Series Label Cover
- Phoenix Contact IB IL Series Cable for Use with PSI-MOS Interface Module
- Phoenix Contact IB IL Series Terminal Block for Use with I/O Module, Inline Station
- Phoenix Contact IB IL Series Temperature Module
- Phoenix Contact IB IL Series Terminal for Use with Absolute Encoders
- Phoenix Contact IB IL Series Analogue Input Module for Use with Inline Station
- Phoenix Contact IB IL Series Analogue Module for Use with Inline Station
- Phoenix Contact IB IL Series Terminal Block for Use with Motor
