Phoenix Contact IB IL Series Digital Input Terminal for Use with Inline Station
- RS Stock No.:
- 131-888
- Mfr. Part No.:
- 2861917
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 131-888
- Mfr. Part No.:
- 2861917
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Digital Input Terminal | |
| Accessory Type | Digital Input Terminal | |
| Series | IB IL | |
| For Use With | Inline Station | |
| IP Rating | IP20 | |
| Standards/Approvals | RoHS, III (IEC 61140, EN 61140, VDE 0140-1) | |
| Hazardous Area Certification | VDE | |
| Supply Voltage | 120V ac/dc, 7.5V ac/dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Digital Input Terminal | ||
Accessory Type Digital Input Terminal | ||
Series IB IL | ||
For Use With Inline Station | ||
IP Rating IP20 | ||
Standards/Approvals RoHS, III (IEC 61140, EN 61140, VDE 0140-1) | ||
Hazardous Area Certification VDE | ||
Supply Voltage 120V ac/dc, 7.5V ac/dc | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Digital module designed for use within an Inline station. It allows for the acquisition of digital signals in the AC voltage range. With a maximum permissible load current of 500 mA, this module offers reliable performance. This digital module includes an Inline connector and labelling field, making it easy to install and use. Expand your digital signal acquisition capabilities with the IB IL 120 DI 1-PAC.
Acquires digital signals in the AC voltage range
3 conductor connection technology for reliable performance
Transmission speed of 500 kbps in the local bus
Degree of protection of IP20 for safety and protection
Related links
- Phoenix Contact IB IL Series Digital Input Terminal for Use with Inline Station
- Phoenix Contact IB IL Series Digital I/O Module for Use with Inline Station
- Phoenix Contact IB IL Series Terminal for Use with Inline Station Counter Input 24 V dc
- Phoenix Contact IB IL Series Analogue Input Module for Use with Inline Station
- Phoenix Contact IB IL Series Communication Module for Use with Inline Station Serial Output
- Phoenix Contact IB IL Series Terminal Block for Use with I/O Module, Inline Station
- Phoenix Contact IB IL Series Analogue Module for Use with Inline Station
- Phoenix Contact IB IL Series Digital I/O Module
