Phoenix Contact, FA MCR-HT-D Series Display Unit 44 mm for Use with Head Transmitter, CE Standard
- RS Stock No.:
- 174-3467
- Mfr. Part No.:
- 2908735
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 174-3467
- Mfr. Part No.:
- 2908735
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Mounting Kit | |
| Accessory Type | Display Unit | |
| For Use With | Head Transmitter | |
| Series | FA MCR-HT-D | |
| Depth | 29.7mm | |
| Diameter | 44mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Mounting Kit | ||
Accessory Type Display Unit | ||
For Use With Head Transmitter | ||
Series FA MCR-HT-D | ||
Depth 29.7mm | ||
Diameter 44mm | ||
Hazardous Area Certification No | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- DE
Phoenix Contact Display Unit
The Phoenix Contact display unit is a plug-in mount device. It is used for plugging directly into FA MCR and also in head transmitters.
Certifications
• CE certified
• CSA/FM approved
• EAC approved
• IP20 rated
Related links
- Phoenix Contact FA MCR-HT-TS-I-OLP Signal Transducer -40 °C
- Endress+Hauser RoHS Standard
- Phoenix Contact FA MCR-FDS-R250 Series Resistor for Use with 2908781 FA MCR- DS-I-I-OLP
- Phoenix Contact FA MCR Series Mounting Kit
- Phoenix Contact FA MCR-D-TUI-UI-2REL-UP LCD Multi-Function Panel Meters for Temperature Voltage
- Phoenix Contact FA MCR-D-RM Series 73 mm DIN Rail Frame Set 12mm
- Phoenix Contact FA MCR-FDS-I-I-OLP LCD Digital Panel Multifunction Meter for Current, 81.5 mm x 131 mm
- Phoenix Contact FA MCR-EX-FDS-I-I-OLP Digital Digital Panel Multifunction Meter for Current, 81.5 mm x 131 mm
