Phoenix Contact FB-8SP Series Coupler for Use with Foundation Fieldbus and PROFIBUS PA
- RS Stock No.:
- 133-569
- Mfr. Part No.:
- 1026043
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€481.12
(exc. VAT)
€591.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €481.12 |
*price indicative
- RS Stock No.:
- 133-569
- Mfr. Part No.:
- 1026043
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Coupler | |
| Product Type | Coupler | |
| Series | FB-8SP | |
| For Use With | Foundation Fieldbus and PROFIBUS PA | |
| IP Rating | IP20 | |
| Standards/Approvals | EN 60079-0:2011, EN 50178, EN 60079-11:2012, EN 60079-15:2005, EN 60079-15:2010, EN 61131-2, IEC 60079-0:2011, IEC 60079-11:2011, IEC 60079-15:2005, IEC 60079-15:2010, IEC 61000-4-12, IEC 61131-2, IEC 61158-2 | |
| Hazardous Area Certification | No | |
| Communication Protocol | Foundation Fieldbus, PROFIBUS PA | |
| Supply Voltage | 10.6V dc, 32V dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Coupler | ||
Product Type Coupler | ||
Series FB-8SP | ||
For Use With Foundation Fieldbus and PROFIBUS PA | ||
IP Rating IP20 | ||
Standards/Approvals EN 60079-0:2011, EN 50178, EN 60079-11:2012, EN 60079-15:2005, EN 60079-15:2010, EN 61131-2, IEC 60079-0:2011, IEC 60079-11:2011, IEC 60079-15:2005, IEC 60079-15:2010, IEC 61000-4-12, IEC 61131-2, IEC 61158-2 | ||
Hazardous Area Certification No | ||
Communication Protocol Foundation Fieldbus, PROFIBUS PA | ||
Supply Voltage 10.6V dc, 32V dc | ||
- COO (Country of Origin):
- US
The Phoenix Contact device coupler is designed to connect up to 8 Foundation Fieldbus or PROFIBUS PA field devices. With a terminator preinstalled, it provides current limiting short-circuit protection per spur and features a single-sided plug configuration to eliminate cable bend radius issues. Suitable for various applications, it offers flexibility and reliability for your industrial needs.
Terminator preinstalled for convenience
Current limiting short-circuit protection for safety
Single-sided plug configuration eliminates cable bend issues
Reliable protection with preinstalled terminator
Efficient connection with single-sided plug
Safety ensured with current limiting protection
Related links
- Phoenix Contact FB-8SP ISO Series Coupler for Use with Foundation Fieldbus and PROFIBUS PA
- Phoenix Contact FB-12SP Series Coupler for Use with Foundation Fieldbus and PROFIBUS PA
- Phoenix Contact FB-12SP ISO Series Coupler for Use with Foundation Fieldbus and PROFIBUS PA
- Phoenix Contact FB-6SP Series Coupler for Use with Foundation Fieldbus and PROFIBUS PA
- Phoenix Contact FB-ISO Series Coupler for Use with Foundation Fieldbus And PROFIBUS PA, 17 → 32 V dc
- Phoenix Contact Digital Input Expansion Module Digital for use with Radioline and PROFIBUS PA MUX I/O System
- Phoenix Contact SAC Series Terminating Resistor for Use with FOUNDATION Fieldbus
- Phoenix Contact FB Series Repeater
