Phoenix Contact FB-12SP Series Coupler for Use with Foundation Fieldbus and PROFIBUS PA

Subtotal (1 unit)*

€582.74

(exc. VAT)

€716.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€582.74

*price indicative

RS Stock No.:
133-843
Mfr. Part No.:
2316310
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Coupler

Product Type

Coupler

Series

FB-12SP

For Use With

Foundation Fieldbus and PROFIBUS PA

IP Rating

IP20

Hazardous Area Certification

CCC Ex, Canada Class, USA, UL, UKCA Ex (UKEX), IECEx Ex nA (ic) IIC T4 Gc, Groups A, Div 2, D, Zone, CSA, C, B, ATEX II 3(3)G Ex nA (ic) IIC T4 Gc

Standards/Approvals

IEC 61000-4-12, IEC 60079-15:2010, IEC 60079-15:2005, IEC 60079-11:2011, IEC 60079-0:2011, EN 61131-2, EN 60079-15:2010, EN 60079-15:2005, EN 60079-11:2012, EN 60079-0:2011, EN 50178, IEC 61131-2, IEC 61158-2

Communication Protocol

PROFIBUS PA, Foundation Fieldbus

Supply Voltage

10.5V dc, 32V dc

RoHS Status: Exempt

COO (Country of Origin):
US
The Phoenix Contact Device Coupler is designed for Foundation Fieldbus and PROFIBUS PA applications, featuring terminal connections for 12 spurs connected to fieldbus end devices. With current limiting short circuit protection per spur, it allows you to connect up to 12 Foundation Fieldbus or PROFIBUS PA field devices. The device also comes with a preinstalled terminator and a single sided plug configuration, eliminating cable bend radius issues.

Provides current limiting short circuit protection per spur

Connect up to 12 Foundation Fieldbus or PROFIBUS PA field devices

Terminator preinstalled

Single sided plug configuration eliminates cable bend radius issues

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy