Phoenix Contact AXL Series Digital I/O Module for Use with EtherNet/IP Network
- RS Stock No.:
- 287-7837
- Distrelec Article No.:
- 303-48-018
- Mfr. Part No.:
- 2701494
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€621.62
(exc. VAT)
€764.59
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €621.62 |
*price indicative
- RS Stock No.:
- 287-7837
- Distrelec Article No.:
- 303-48-018
- Mfr. Part No.:
- 2701494
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | IO-Link Master | |
| Product Type | Digital I/O Module | |
| Series | AXL | |
| For Use With | EtherNet/IP Network | |
| IP Rating | IP67, IP65 | |
| Standards/Approvals | cULus Listed | |
| Hazardous Area Certification | No | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type IO-Link Master | ||
Product Type Digital I/O Module | ||
Series AXL | ||
For Use With EtherNet/IP Network | ||
IP Rating IP67, IP65 | ||
Standards/Approvals cULus Listed | ||
Hazardous Area Certification No | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Axioline E module is a digital I/O device designed for EtherNet/IP communication protocol. Featuring M12 fast connection technology for rapid and secure installation, it offers 16 digital inputs and outputs each, operating at 24V DC. The input connection technology utilizes 4 conductors, while the output employs 3 conductors. Housed in a durable plastic casing with IP65/IP67 degree of protection, it ensures resistance against dust and water ingress, making it suitable for use in challenging industrial environments.
Transmission speed of 10 Mbps and 100 Mbps
Diagnostic and status indicators
Short-circuit and overload protection of the sensor supply
Related links
- Phoenix Contact AXL Series Digital I/O Module for Use with EtherCAT Network
- Phoenix Contact AXL F DO8/2 2A 1H Series Digital I/O Module for Use with Axioline F Station
- Phoenix Contact AXL E Series Digital Input Terminal for Use with EtherNet/IP Network 24 V dc
- Phoenix Contact AXL E Series Digital I/O Module for Use with Ethernet Network Digital, 24 V dc
- Phoenix Contact AXL E PN Series Digital I/O Module
- Phoenix Contact AXL F DI16/1 DO8/2-2A 2H Series Digital I/O Module for Use with Axioline F Station
- Phoenix Contact AXL P Series Digital Output Module for Use with Remote I/O Systems
- Phoenix Contact AXL Series PLC I/O Module for Use with Axioline F
