Phoenix Contact AXL E Series Digital Input Terminal for Use with PROFINET Network, Digital, 24 V dc

Stock information currently inaccessible
RS Stock No.:
135-868
Mfr. Part No.:
2701516
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Digital Input Module

Range

Axioline E

Series

AXL E

Input Type

Digital

Number of Inputs

16

For Use With

PROFINET Network

Supply Voltage

24 V dc

COO (Country of Origin):
DE
The Phoenix Contact Digital module designed for use within a PROFINET network. It is used to acquire digital signals and is suitable for use in systems manufacturing. The device can be used on tool platforms, welding robots, or in conveying technology. This module provides a reliable and flexible solution for digital input applications.

Transmission speed of 100 Mbps
Diagnostic and status indicators
Short circuit and overload protection of the sensor supply
IP65 and IP67 degree of protection

Related links