Phoenix Contact AXL Series Digital I/O Module for Use with EtherCAT Network
- RS Stock No.:
- 287-7841
- Distrelec Article No.:
- 303-48-028
- Mfr. Part No.:
- 2701522
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 287-7841
- Distrelec Article No.:
- 303-48-028
- Mfr. Part No.:
- 2701522
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Digital I/O Module | |
| Product Type | Digital I/O Module | |
| Series | AXL | |
| For Use With | EtherCAT Network | |
| IP Rating | IP67, IP65 | |
| Standards/Approvals | cULus Listed | |
| Hazardous Area Certification | No | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Digital I/O Module | ||
Product Type Digital I/O Module | ||
Series AXL | ||
For Use With EtherCAT Network | ||
IP Rating IP67, IP65 | ||
Standards/Approvals cULus Listed | ||
Hazardous Area Certification No | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Axioline E module is a digital I/O device compatible with EtherCAT communication protocol. It features M12 fast connection technology for swift and secure installation. With 16 digital inputs and outputs each, operating at 24V DC, it offers versatile connectivity options. The input connection technology employs 4 conductors, while the output uses 3 conductors. Housed in durable plastic casing with IP65/IP67 degree of protection, it ensures resilience against dust and water, making it suitable for demanding industrial environments.
Transmission speed of 100 Mbps
Diagnostic and status indicators
Short-circuit and overload protection of the sensor supply
Related links
- Phoenix Contact AXL Series Digital I/O Module for Use with EtherNet/IP Network
- Phoenix Contact AXL E Series Digital I/O Module for Use with Ethernet Network Digital, 24 V dc
- Phoenix Contact AXL F DO8/2 2A 1H Series Digital I/O Module for Use with Axioline F Station
- Phoenix Contact AXL Series PLC I/O Module for Use with IO Module
- Phoenix Contact AXL Series PLC I/O Module for Use with Industrial
- Phoenix Contact AXL Series PLC I/O Module for Use with Axioline F
- Phoenix Contact AXL Series Bus Coupler for Use with Remote I/O Systems
- Phoenix Contact AXL Series Bus Coupler for Use with Axioline P I/O System
