Schneider Electric Modicon X80 Series Cordset for Use with Modicon M340
- RS Stock No.:
- 147-714
- Mfr. Part No.:
- BMXFTW301S
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€80.00
(exc. VAT)
€98.40
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €80.00 |
*price indicative
- RS Stock No.:
- 147-714
- Mfr. Part No.:
- BMXFTW301S
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Cordset | |
| Product Type | Cordset | |
| Series | Modicon X80 | |
| For Use With | Modicon M340 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Communication Protocol | I/O | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Cordset | ||
Product Type Cordset | ||
Series Modicon X80 | ||
For Use With Modicon M340 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Communication Protocol I/O | ||
Schneider Electric Cord Set, For Use With Modicon M340 - BMXFTW301S
This cord set is tailored for Modicon M340 systems, providing a reliable connection for industrial automation applications. Designed for efficiency, this accessory ensures optimal performance when integrated with compatible programmable logic controllers.
Features & Benefits
• 20-way removable terminal block for flexible electrical connections
• Free end with colour-coded flying leads simplifies installation
• Robust construction promotes longevity in industrial environments
• Suitable for modular configurations and system expansion
• Compact design enables space-saving installations
Applications
• Utilised with Modicon M340 controllers for effective communication
• Connects various industrial machines and sensors
• Ideal for needing high-quality electrical performance
What type of connections are available with this cord set?
The set features a 20-way removable terminal block and colour-coded flying leads for straightforward connections.
Can it be used in high-reliability industrial environments?
Yes, its robust design makes it suitable for rigorous industrial use.
How do I ensure compatibility with my existing system?
Check the compatibility specifications with Modicon controllers for seamless integration.
Is it straightforward to install?
Yes, installation is made easy with flying leads and a removable terminal block.
What is the effective length of this cord set?
The length is 3m, suitable for various installation scenarios.
Related links
- Schneider Electric Modicon X80 Series Cordset for Use with Modicon M340
- Schneider Electric Modicon X80 Series Cordset for Use with Process Application
- Schneider Electric Modicon X80 Series Cordset for Use with BMXAMO0802 and ABE7CPA02
- Schneider Electric Modicon X80 Series Cordset for Use with Modicon Analogue Input Modules
- Schneider Electric Modicon X80 Series Cordset for Use with Modicon Analogue Output Modules
- Schneider Electric Modicon X80 Series Cordset for Use with Modicon Connection Sub Bases and Analogue Input Modules
- Schneider Electric X80 Series Cordset for Use with Modicon M340
- Schneider Electric Modicon X80 Series PLC Power Supply for Use with Modicon M340
