Festo CAFC-X3 Series Label Cover for Use with Control Tehnology And Remote I/O
- RS Stock No.:
- 194-400
- Mfr. Part No.:
- CAFC-X3-C
- Manufacturer:
- Festo
Subtotal (1 unit)*
€25.08
(exc. VAT)
€30.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.08 |
*price indicative
- RS Stock No.:
- 194-400
- Mfr. Part No.:
- CAFC-X3-C
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Label Cover | |
| Accessory Type | Label Kit | |
| Series | CAFC-X3 | |
| For Use With | Control Tehnology And Remote I/O | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Label Cover | ||
Accessory Type Label Kit | ||
Series CAFC-X3 | ||
For Use With Control Tehnology And Remote I/O | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Festo Inscription Label Holder is designed for precision and reliability in various operational environments. Crafted from high-quality materials, it ensures that your labels remain securely in place, helping to maintain organisation and efficiency in your workspace. The ideal solution for businesses aiming to enhance their labelling systems, this holder stands resilient in demanding conditions while meeting stringent industry standards. With its focus on functionality and durability, this product empowers users to maintain clear identification and information management across their operations.
Made from RoHS compliant materials for eco friendliness
Lightweight design allows for easy handling and installation
Corrosion resistance class ensures longevity in various environments
LABS conformity guarantees minimal risk of contamination
Size of pack is convenient for bulk usages and resupply
Designed to enhance visibility and clarity of labels
Related links
- Festo CAFC-C6 Series Mounting Plate for Use with Control Technology and Remote I/O
- Festo CAFM-D4 Series Base Unit for Use with Control Technology and Remote I/O
- Festo CAFM-D4 Series Retaining Clip for Use with Control Technology and Remote I/O
- Festo CPX-AP Series Mounting Plate for Use with Control Technology and Remote I/O
- Festo CAFM-X5 Series Mounting Kit for Use with Control Technology and Remote I/O
- Festo CAFM-X4 Series Mounting Rail for Use with Control Technology and Remote I/O
- Festo Mounting Bracket CAFM-X5-H, For Use With Control Technology and Remote I/O
- Festo CPX-AP-A Series Power Supply for Use with Remote I/O System
