Festo CAFC-C6 Series Mounting Plate for Use with Control Technology and Remote I/O

Subtotal (1 unit)*

€8.36

(exc. VAT)

€10.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.36

*price indicative

RS Stock No.:
195-615
Mfr. Part No.:
CAFC-C6-C
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Accessory Type

Plate

Product Type

Mounting Plate

Series

CAFC-C6

For Use With

Control Technology and Remote I/O

Hazardous Area Certification

No

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Festo Blind Plate is a highly versatile component designed to provide reliable performance in various applications. Offering exceptional durability, this product excels in environments where corrosion might be a concern. Its thoughtful design integrates seamlessly into existing systems, enabling smooth operation and enhanced efficiency. Ideal for users seeking quality and longevity, this solution meets modern standards for safety and compliance, ensuring peace of mind in any setting where it is implemented.

Constructed from RoHS compliant materials for safety and environmental protection

Compact design allows for easy integration in tight spaces

Designed to meet evolving industry requirements with flexibility in mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy