Festo CPX-AP-A Series Power Supply for Use with Remote I/O System
- RS Stock No.:
- 344-171
- Mfr. Part No.:
- CPX-AP-A-S-1-7/8-5P
- Manufacturer:
- Festo
Subtotal (1 unit)*
€120.34
(exc. VAT)
€148.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €120.34 |
*price indicative
- RS Stock No.:
- 344-171
- Mfr. Part No.:
- CPX-AP-A-S-1-7/8-5P
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Supply Unit | |
| Product Type | Power Supply | |
| Series | CPX-AP-A | |
| For Use With | Remote I/O System | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Supply Unit | ||
Product Type Power Supply | ||
Series CPX-AP-A | ||
For Use With Remote I/O System | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Festo Compact and versatile interface module designed for seamless connectivity in automation systems. With an emphasis on reliability and efficiency, this component excels in a variety of operating conditions, ensuring optimal performance across diverse environments. Its robust construction allows for flexible mounting options, making it ideal for integration in tight spaces while maintaining accessibility for maintenance and adjustments.
Robust materials provide durability and resistance against harsh environments
Wide operating temperature range guarantees performance in varied climate conditions
High vibration and shock resistance ensures reliability during transit and operation
Compliant with RoHS regulations showcasing an environmentally friendly approach
Related links
- Festo CPX-AP-A Series Power Supply for Use with Providing Additonal Supply
- Festo CPX-AP-A Series I/O Module for Use with Control Technology And Remote IO
- Festo CPX-AP Series Interface Unit for Use with Remote I/O And Network Interface Components
- Festo CPX-AP Series I/O Module 30 m
- Festo I/O Module CPX-AP 24V
- Festo CPX-AP Series I/O Module 4-Pin Connector, 30 m
- Festo CPX-AP-A Series I/O Module for Use with Integration of IO LINK Devices
- Festo CPX-AP Series Mounting Plate for Use with Control Technology and Remote I/O
