Festo CAFM-X4 Series Mounting Rail for Use with Control Technology and Remote I/O
- RS Stock No.:
- 195-712
- Mfr. Part No.:
- CAFM-X4-H
- Manufacturer:
- Festo
Subtotal (1 unit)*
€24.59
(exc. VAT)
€30.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.59 |
*price indicative
- RS Stock No.:
- 195-712
- Mfr. Part No.:
- CAFM-X4-H
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Mounting Rail | |
| Accessory Type | Mounting Kit | |
| Series | CAFM-X4 | |
| For Use With | Control Technology and Remote I/O | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Mounting Rail | ||
Accessory Type Mounting Kit | ||
Series CAFM-X4 | ||
For Use With Control Technology and Remote I/O | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
Festo CAFM-X4 Series Mounting Rail, 169x4.2x29mm, +80°C Maximum Operating Temperature - CAFM-X4-H, Numeric Part Number: 8095158
This mounting rail is intended for control technology and remote I/O applications. It is essential for efficient installation in automation and electronics systems, ensuring performance in various environmental conditions. Its sturdy design allows for straightforward assembly, catering to the requirements of professionals in the electrical and mechanical industries.
Features & Benefits
• High-temperature rating permits operation up to +80°C
• Designed for easy snapping in to facilitate installation
• Corrosion resistance class CRC 2 improves durability
• RoHS-compliant materials adhere to environmental safety standards
• Compact dimensions enable flexible mounting options
Applications
• Enhances system connectivity in control technology
• Supports remote I/O mounting solutions in industrial settings
• Suitable for integration into automation component systems
• Ideal for customised mounting solutions in varied configurations
• Effective in environments experiencing moderate corrosion stress
What is the weight of the mounting rail, and how does it affect installation?
The mounting rail weighs 38g, making it lightweight and manageable during installation without sacrificing structural integrity.
Can it be used in extreme temperatures, and what range is it suitable for?
Yes, it operates effectively in extreme temperatures with a storage range of -40°C to +85°C, making it adaptable for harsh environments.
Is the mounting rail compliant with any environmental standards?
The materials used are RoHS-compliant, ensuring they meet environmental safety standards and regulations.
What type of materials are used in the adapter plate?
The adapter plate is constructed from high-alloy stainless steel, providing both strength and resistance against wear and tear.
Related links
- Festo CAFM-X5 Series Mounting Kit for Use with Control Technology and Remote I/O
- Festo CAFM-D4 Series Retaining Clip for Use with Control Technology and Remote I/O
- Festo CAFM-D4 Series Base Unit for Use with Control Technology and Remote I/O
- Festo Mounting Bracket CAFM-X5-H, For Use With Control Technology and Remote I/O
- Festo CAFM, 570043 Connecting Block CAPC
- Festo CPX-AP Series Mounting Plate for Use with Control Technology and Remote I/O
- Festo CAFC-C6 Series Mounting Plate for Use with Control Technology and Remote I/O
- Festo CAFC-X3 Series Label Cover for Use with Control Tehnology And Remote I/O
