Schneider Electric Modicon Series Connecting Cable for Use with PLC

Subtotal (1 unit)*

€694.35

(exc. VAT)

€854.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€694.35

*price indicative

RS Stock No.:
207-195
Mfr. Part No.:
TSXCBY180K
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Connecting Cable

Product Type

Connecting Cable

Series

Modicon

For Use With

PLC

Standards/Approvals

EU RoHS Directive, REACH, REACH free of SVHC, RoHS, WEEE, China RoHS Regulation

Hazardous Area Certification

No

COO (Country of Origin):
TN
The Schneider Electric Connecting Cable, designated as the Daisy Chaining Bus X cable, is designed for multirack configurations. With a length of 18 meters, this cable features two SUB-D 9 connectors, ensuring reliable electrical connections for seamless integration. Weighing 1.86 kg, it provides an efficient solution for expanding and connecting multiple racks in various setups.

RoHS compliant

Mercury free

Toxic heavy metal free

Reach free of SVHC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy