Schneider Electric Modicon Series Cable for Use with PLC

Subtotal (1 unit)*

€343.24

(exc. VAT)

€422.19

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€343.24

*price indicative

RS Stock No.:
214-752
Mfr. Part No.:
TSXCBY050K
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Cable

Product Type

Cable

Series

Modicon

For Use With

PLC

Standards/Approvals

REACH, WEEE, RoHS for China, EU-RoHS

COO (Country of Origin):
TN
The Schneider Electric Connecting Cable, designated as the Daisy Chaining Bus X cable, is designed for use in multirack configurations. With a length of 5 meters, it features two SUB-D 9 connectors, ensuring reliable electrical connections for effective system integration. Weighing just 0.36 kg, this cable offers a lightweight and efficient solution for connecting multiple racks in various applications.

RoHS compliant

Mercury free

Toxic heavy metal free

Reach free of SVHC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy