Schneider Electric Modicon Series Connection Kit for Use with PLC
- RS Stock No.:
- 244-927
- Mfr. Part No.:
- TSXCBY280KT
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,095.92
(exc. VAT)
€1,347.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,095.92 |
*price indicative
- RS Stock No.:
- 244-927
- Mfr. Part No.:
- TSXCBY280KT
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Connection Kit | |
| Accessory Type | Connection Kit | |
| Series | Modicon | |
| For Use With | PLC | |
| Standards/Approvals | RoHS for China, REACH, WEEE, EU-RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Connection Kit | ||
Accessory Type Connection Kit | ||
Series Modicon | ||
For Use With PLC | ||
Standards/Approvals RoHS for China, REACH, WEEE, EU-RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The Schneider Electric Daisy Chaining Bus X Cable Kit is part of the Modicon X80 range, an offer of common IO modules, communication modules, power supplies, and backplanes for Modicon M340 and Modicon M580 automation platforms. The kit is used to connect bux-X racks one to the other in a daisy chain topology. It fits to straight connectors. It is ready to use. The cable is 28m long. It is an IP20 rated product. It has a black color. It is used for expanding a Modicon system.
RoHS compliant
Mercury free
Toxic heavy metal free
Reach free of SVHC
Related links
- Schneider Electric Modicon X80 Series Connection Kit for Use with Modicon M340
- Schneider Electric Modicon X80 Series Connection Kit for Use with Process Application
- Schneider Electric Modicon X80 Series Connection Kit for Use with M340 Power Supply Module
- Schneider Electric Modicon Series Connecting Cable for Use with PLC
- Schneider Electric Modicon Series Cable for Use with PLC
- Schneider Electric Advantys STB Series Connection Kit for Use with STB Series
- Schneider Electric Set of Connections LA9F Series Connection Kit for Use with TeSys F
- Schneider Electric Set of Connections TeSys F Series Connection Kit for Use with TeSys F
