Helmholz GmbH & Co. KG 690-0CA Series Connector for Use with Fieldbus Application
- RS Stock No.:
- 228-153
- Mfr. Part No.:
- 700-690-0CA12
- Manufacturer:
- Helmholz GmbH & Co. KG
Subtotal (1 unit)*
€43.66
(exc. VAT)
€53.70
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.66 |
*price indicative
- RS Stock No.:
- 228-153
- Mfr. Part No.:
- 700-690-0CA12
- Manufacturer:
- Helmholz GmbH & Co. KG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helmholz GmbH & Co. KG | |
| Accessory Type | CAN Bus Connector | |
| Product Type | Connector | |
| Series | 690-0CA | |
| For Use With | Fieldbus Application | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, UL | |
| Communication Protocol | Profibus | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Helmholz GmbH & Co. KG | ||
Accessory Type CAN Bus Connector | ||
Product Type Connector | ||
Series 690-0CA | ||
For Use With Fieldbus Application | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, UL | ||
Communication Protocol Profibus | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- DE
The Helmholz GmbH & Co. KG CAN bus connector offers a robust solution for connecting nodes to a CAN bus system with exceptional ease and efficiency. Engineered for outstanding performance, it facilitates seamless communication for data transmission rates up to 1 Mbps. Featuring an integrated and switchable terminating resistor, it ensures optimal functioning whether at the end of a segment or on a node. The compact design and lightweight construction make it ideal for various applications, while the axial cable outlet and multiple screw terminals provide flexible installation options. Resilient to challenging conditions, this connector maintains full functionality across a wide temperature range, making it particularly reliable in demanding environments. Designed with user convenience in mind, the clear visibility of the switch settings enhances operational clarity.
Quick installation with intuitive design
IP20 rating protects against dust
Integrated resistor for no external components
Expanded temperature range for diverse applications
Lightweight structure reduces system weight
Clear switch settings for better usability
Related links
- Helmholz GmbH & Co. KG 972-0CA Series Bus Connector for Use with Fieldbus Application
- Helmholz GmbH & Co. KG 690-1BB Series Connector for Use with Fieldbus Application
- Helmholz GmbH & Co. KG 690-1BA Series Connector for Use with Fieldbus Application
- Helmholz GmbH & Co. KG 972-0BA Series Bus Connector for Use with Fieldbus Application
- Helmholz GmbH & Co. KG 972-7BA Series Bus Connector for Use with Fieldbus Application
- Helmholz GmbH & Co. KG 972-0BB Series Bus Connector for Use with Fieldbus Application
- Helmholz GmbH & Co. KG 972-7BB Series Bus Connector for Use with Fieldbus Application
- Helmholz GmbH & Co. KG 972-0RB Series Bus Connector for Use with Fieldbus Application
