Helmholz GmbH & Co. KG 690-1BA Series Connector for Use with Fieldbus Application

Subtotal (1 unit)*

€37.45

(exc. VAT)

€46.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 19 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€37.45

*price indicative

RS Stock No.:
228-155
Mfr. Part No.:
700-690-1BA12
Manufacturer:
Helmholz GmbH & Co. KG
Find similar products by selecting one or more attributes.
Select all

Brand

Helmholz GmbH & Co. KG

Accessory Type

CAN Bus Connector

Product Type

Connector

Series

690-1BA

For Use With

Fieldbus Application

IP Rating

IP20

Hazardous Area Certification

No

Standards/Approvals

CE, UL

Communication Protocol

Profibus

Supply Voltage

24V

COO (Country of Origin):
DE
The Helmholz GmbH & Co. KG CAN bus connector 90° offers seamless integration for connecting CAN bus participants, ensuring reliable communication in demanding environments. Designed for straightforward installation, this connector features an integrated, connectable terminating resistor, making it suitable for nodes or segment ends. With a robust metalized housing and compact dimensions, it fits perfectly in spaces where space is at a premium. The connector supports transmission rates of up to 1 Mbps and operates effectively within a wide ambient temperature range, ensuring uninterrupted functionality even in extreme conditions. Its vertical cable outlet adds to the versatile installation options, allowing users to maintain tidy setups. Ideal for various industrial and automation applications, this connector combines efficiency with durability, making it an essential component for your CAN bus network.

Quick mounting for minimal downtime

Integrated terminating resistor for signal integrity

Robust construction for harsh conditions

Lightweight for easy handling

Versatile temperature range for diverse applications

Clear visibility of switch setting

Vertical outlet for efficient cable management

CE and UL approved for safety and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy