Helmholz GmbH & Co. KG 972-0CA Series Bus Connector for Use with Fieldbus Application
- RS Stock No.:
- 228-225
- Mfr. Part No.:
- 700-972-0CA50
- Manufacturer:
- Helmholz GmbH & Co. KG
Subtotal (1 unit)*
€42.43
(exc. VAT)
€52.19
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 02 November 2026
- Plus 10 unit(s) shipping from 04 November 2026
- Plus 10 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.43 |
*price indicative
- RS Stock No.:
- 228-225
- Mfr. Part No.:
- 700-972-0CA50
- Manufacturer:
- Helmholz GmbH & Co. KG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helmholz GmbH & Co. KG | |
| Accessory Type | Connector | |
| Product Type | Bus Connector | |
| Series | 972-0CA | |
| For Use With | Fieldbus Application | |
| IP Rating | IP20 | |
| Standards/Approvals | UL, CE | |
| Hazardous Area Certification | No | |
| Communication Protocol | Profibus | |
| Supply Voltage | 4.75V, 5.25V | |
| Select all | ||
|---|---|---|
Brand Helmholz GmbH & Co. KG | ||
Accessory Type Connector | ||
Product Type Bus Connector | ||
Series 972-0CA | ||
For Use With Fieldbus Application | ||
IP Rating IP20 | ||
Standards/Approvals UL, CE | ||
Hazardous Area Certification No | ||
Communication Protocol Profibus | ||
Supply Voltage 4.75V, 5.25V | ||
- COO (Country of Origin):
- DE
The Helmholz GmbH & Co. KG PROFIBUS connector axial EasyConnect stands out with its innovative quick-connect technology, designed to streamline the installation process. With a robust metalized housing, this connector offers superior durability while ensuring exceptional electromagnetic compatibility. Uniquely engineered, it incorporates a switchable terminating resistor, which enhances flexibility in various applications. With its axial cable outlet, it caters to both solid and flexible bus cables, making it an ideal choice for diverse setups.
Switchable terminating resistor for flexibility
Axial outlet compatible with FastConnect tools
Quick connect eliminates wire stripping
Visual control for proper alignment
Effective in demanding temperatures
CE and UL approved for safety
Lightweight for easy installation
Related links
- Helmholz GmbH & Co. KG 972-0CA Series Bus Connector for Use with Fieldbus Application
- Helmholz GmbH & Co. KG 972-0BA Series Bus Connector for Use with Fieldbus Application
- Helmholz GmbH & Co. KG 972-0BB Series Bus Connector for Use with Fieldbus Application
- Helmholz GmbH & Co. KG 972-7BA Series Bus Connector for Use with Fieldbus Application
- Helmholz GmbH & Co. KG 972-7BB Series Bus Connector for Use with Fieldbus Application
- Helmholz GmbH & Co. KG 972-0RB Series Bus Connector for Use with Fieldbus Application
- Helmholz GmbH & Co. KG 690-0CA Series Connector for Use with Fieldbus Application
- Helmholz GmbH & Co. KG 972-4AA Series Bus Connector for Use with PROFIBUS Connectors
