Allen Bradley 193-EXP Series Expansion Bus Cable for Use with PLC

Subtotal (1 unit)*

€22.48

(exc. VAT)

€27.65

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€22.48

*price indicative

RS Stock No.:
250-323
Mfr. Part No.:
193-EXP-CBL-3M
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Accessory Type

Expansion Bus Cable

Product Type

Expansion Bus Cable

Series

193-EXP

For Use With

PLC

Standards/Approvals

CE, RoHS, UL

Hazardous Area Certification

CCC

Communication Protocol

Ethernet

Supply Voltage

600V

COO (Country of Origin):
US
The Allen Bradley E300 Overload Relays 3 Meter Expansion Module Cable

China CCC certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy