Allen Bradley 193-ERA Series Adapter for Use with PLC
- RS Stock No.:
- 250-285
- Distrelec Article No.:
- 302-26-757
- Mfr. Part No.:
- 193-ERA
- Manufacturer:
- Allen Bradley
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 250-285
- Distrelec Article No.:
- 302-26-757
- Mfr. Part No.:
- 193-ERA
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Adapter | |
| Accessory Type | Adapter | |
| Series | 193-ERA | |
| For Use With | PLC | |
| Standards/Approvals | RoHS, CE, UL | |
| Hazardous Area Certification | CCC | |
| Communication Protocol | Ethernet | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Adapter | ||
Accessory Type Adapter | ||
Series 193-ERA | ||
For Use With PLC | ||
Standards/Approvals RoHS, CE, UL | ||
Hazardous Area Certification CCC | ||
Communication Protocol Ethernet | ||
- COO (Country of Origin):
- MX
The Allen Bradley External Reset Adapter is designed for enclosed, through-the-door reset applications.
External Reset Button
Related links
- Allen Bradley 193-ECM Series Communication Module for Use with PLC
- Allen Bradley 193-BC8 Series Shield Connection for Use with PLC
- Allen Bradley 193-EXP Series Expansion Bus Cable for Use with PLC
- Allen Bradley 12.5A 12.5A Contact Rating 690V ac
- Allen Bradley 60A Contact Rating
- Allen Bradley 17A 2mA Contact Rating 15V
- Allen Bradley 45A 2mA Contact Rating 15V
- Allen Bradley 2.3A 3.2A Contact Rating 690V ac
