Eaton EASY-E4 Series Plug for Use with EasyE4 Control Relay

Subtotal (1 unit)*

€62.98

(exc. VAT)

€77.47

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€62.98

*price indicative

RS Stock No.:
252-082
Mfr. Part No.:
199513 EASY-E4-CONNECT-COM1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Plug

Accessory Type

Connection Plug

Series

EASY-E4

For Use With

EasyE4 Control Relay

IP Rating

IP20

Hazardous Area Certification

No

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
EE
The Eaton spare parts pack is designed specifically for the easyE4 control relay, enhancing communication capabilities with ease. The pack includes three connecting plugs tailored for easy-COM communication modules, complemented by three high-quality covers to ensure robust functionality. Ideal for systems requiring seamless integration, this product offers a reliable solution for enhancing your easyE4 experience while maintaining industry standards of quality. Its compact design not only aids in convenient installation but also underlines the commitment to efficiency and performance. With a focus on user-friendliness, this accessory fosters better connectivity and operational excellence.

Includes multiple connecting plugs to enhance versatility

Designed for seamless integration with existing easyE4 systems

Robust covers preserve the integrity of connections

Compact dimensions make installation straightforward and efficient

Manufactured with compliance to CE and RoHS standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy