Festo CPX-AP-A Series I/O Module for Use with Control Technology And Remote IO

Subtotal (1 unit)*

€120.34

(exc. VAT)

€148.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€120.34

*price indicative

RS Stock No.:
344-839
Mfr. Part No.:
CPX-AP-A-S-1-M18-4P
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Accessory Type

Interlock Unit

Product Type

I/O Module

Series

CPX-AP-A

For Use With

Control Technology And Remote IO

Hazardous Area Certification

No

Standards/Approvals

No

Supply Voltage

24V

COO (Country of Origin):
HU

Festo CPX-AP-A Series I/O Module, Interlock Unit Accessory, For Use With Control Technology And Remote IO - CPX-AP-A-S-1-M18-4P, Numeric Part Number: 8129254


This I/O module functions as an interlock unit designed for integration with control technology and remote I/O systems in industrial automation. It serves as an accessory to expand or Interface control architectures where interlocking and signal consolidation are required. The unit is intended for use in standard (non-hazardous) environments and aligns with typical factory and machine control applications.

Features & Benefits


• Interlock unit form factor enables secure signal gating
• Designed for connection to control technology and remote I/O systems
• Suitable for non-hazardous area installations for safe deployment
• Accessory-type design simplifies retrofit into existing control racks

**Applications**


• Suitable for adding interlock functionality to automation control panels
• Ideal for use as an Interface in remote I/O configurations
• Used for signal management within machine safety and control circuits
• Can be used for modular expansion of control technology systems

What environments is it intended to operate in?


It is specified for deployment in non-hazardous areas, so it should be installed where no specific hazardous-area certification is required.

How does it integrate with existing control systems?


It connects as an accessory to control technology and remote I/O architectures, allowing interlock signals to be managed within a broader control network.

What type of component classification does it belong to?


It is classed as an I/O module accessory, specifically an interlock unit, intended to perform signal interfacing duties within control setups.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy