Festo CPX-AP-A Series I/O Module for Use with Integration of IO LINK Devices

Subtotal (1 unit)*

€300.83

(exc. VAT)

€370.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€300.83

*price indicative

RS Stock No.:
344-169
Mfr. Part No.:
CPX-AP-A-4IOL-M12
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Accessory Type

IO-Link Master

Product Type

I/O Module

Series

CPX-AP-A

For Use With

Integration of IO LINK Devices

Standards/Approvals

No

Hazardous Area Certification

No

Communication Protocol

AP

Supply Voltage

24V

COO (Country of Origin):
DE

Festo CPX-AP-A Series I/O Module, AP Communication Protocol, IO-Link Master Accessory - CPX-AP-A-4IOL-M12, Numeric Part Number: 8129114


This I/O module serves as an Interface for integrating IO-Link devices within automated systems, enabling centralised communication and device management using the AP communication protocol. It is intended for use in applications where IO-Link sensors and actuators require a Master gateway connected via M12 Interfaces for streamlined data exchange.

Features & Benefits


• Supports IO-Link device integration for simplified device networking
• Utilises AP communication protocol for consistent data handling
• M12 physical Interface for robust industrial connectivity
• Designed as an IO-Link Master to centralise sensor/actuator control
• Compatible with CPX-AP-A architecture for modular expansion

**Applications**


• Suitable for connecting IO-Link sensors to machine control systems
• Ideal for automating actuator feedback loops in production lines
• Used with distributed I/O networks requiring an AP protocol gateway
• Can be used for centralised monitoring of field devices via M12 links

Which communication protocol does it employ for device exchanges?


It operates using the AP protocol to manage communication between the Master and IO-Link endpoints.

What role does the unit perform within a device network?


It acts as an IO-Link master, coordinating data exchange and control of connected sensors and actuators.

What Interface type is provided for field connections?


Connections are MADE using M12 connectors suited to industrial cabling and environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy