Crouzet Millenium 3 Series PLC Expansion Module for Use with Millenium II+ Series, Millenium 3 Series

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
413-582
Mfr. Part No.:
88950112
Manufacturer:
Crouzet
Find similar products by selecting one or more attributes.
Select all

Brand

Crouzet

Product Type

PLC Expansion Module

Accessory Type

PLC Expansion Module

Series

Millenium 3

For Use With

Millenium II+ Series, Millenium 3 Series

IP Rating

IP20

Hazardous Area Certification

No

Standards/Approvals

CE

Supply Voltage

24V dc

COO (Country of Origin):
FR

Crouzet Signal Converter Module


The Crouzet signal converter module is designed to use with Millenium 3 and Millenium II+ series. It has input signals 0-20mA current or PWM. It has an output signal of 0-10Vdc rating.

Crouzet Millenium 3

:

The Millenium 3 is the latest generation in the Millenium series. Improvements over the Millenium 2 Plus include:

The Compact Controller has around twice the memory size

The Expandable Controller has around four times the memory size

10-bit analogue input resolution (0 – 10V signal) on dc input types (formerly 8 bit)

18 character (formerly 12), 4 line display with scrolling text and bar graph functionality

Choice of ladder or function block programming.

Features and Benefits


Operating temperature ranges between -20°C and 85°C

Operating supply voltage is 24VDC

Applications


Industrial automation

Robotics

Automobile industry

Certifications


CE

IEC/EN 60529 certified

IP20 terminal block certified

IP50 casing certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy