Crouzet Millenium 3 Series PLC Expansion Module for Use with Millenium 3 Series
- RS Stock No.:
- 615-0088
- Mfr. Part No.:
- 88970224
- Manufacturer:
- Crouzet
Image representative of range
Subtotal (1 unit)*
€156.85
(exc. VAT)
€192.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €156.85 |
*price indicative
- RS Stock No.:
- 615-0088
- Mfr. Part No.:
- 88970224
- Manufacturer:
- Crouzet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Accessory Type | PLC Expansion Module | |
| Product Type | PLC Expansion Module | |
| Series | Millenium 3 | |
| For Use With | Millenium 3 Series | |
| IP Rating | IP20, IP40 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL | |
| Supply Voltage | 24V ac | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Accessory Type PLC Expansion Module | ||
Product Type PLC Expansion Module | ||
Series Millenium 3 | ||
For Use With Millenium 3 Series | ||
IP Rating IP20, IP40 | ||
Hazardous Area Certification No | ||
Standards/Approvals UL | ||
Supply Voltage 24V ac | ||
- COO (Country of Origin):
- FR
Extensions for Millenium 3
The extension modules cannot operate alone, they have to be connected to an extendable Millenium 3.
Wide range of extension modules.
The "sandwich"-type module is inserted between a logic module and a standard extension.
Only one type of "sandwich" module is possible.
Crouzet Millenium 3
The Millenium 3 is the latest generation in the Millenium series. Improvements over the Millenium 2 Plus include:
The Compact Controller has around twice the memory size
The Expandable Controller has around four times the memory size
10 bit analogue input resolution (0 – 10V signal) on dc input types (formerly 8 bit)
18 character (formerly 12), 4 line display with scrolling text and bargraph functionality
Choice of ladder or function block programming
Related links
- Crouzet Millenium 3 Series PLC Expansion Module for Use with Millenium II+ Series, Millenium 3 Series
- Crouzet Millenium 3 Series PLC Expansion Module for Use with Type CB Type XB Type XE, Type XR
- Crouzet Millenium 3 Series PLC Cable for Use with Millenium III Series
- Crouzet Millenium 3 Series Probe for Use with Millenium III Series
- Crouzet PLC Expansion Module for Use with Millenium 3 Series Relay
- Crouzet Millenium 3 Series PLC Cable for Use with Resin Board Version
- Crouzet Millenium 3 Series Probe for Use with Millenium 3, Millenium Evo & em4
- Crouzet Millenium 3 Series Logic Controller for Use with Millenium 3 Smart and Essential
