Crouzet Millenium 3 Series PLC Expansion Module for Use with Type CB, Type CD, Type XB, Type XD, Type XE, Type XR
- RS Stock No.:
- 742-4150
- Distrelec Article No.:
- 125-73-288
- Mfr. Part No.:
- 88972250
- Manufacturer:
- Crouzet
Subtotal (1 unit)*
€288.38
(exc. VAT)
€354.71
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €288.38 |
*price indicative
- RS Stock No.:
- 742-4150
- Distrelec Article No.:
- 125-73-288
- Mfr. Part No.:
- 88972250
- Manufacturer:
- Crouzet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Accessory Type | PLC Expansion Module | |
| Product Type | PLC Expansion Module | |
| Series | Millenium 3 | |
| For Use With | Type CB, Type CD, Type XB, Type XD, Type XE, Type XR | |
| IP Rating | IP20, IP40 | |
| Standards/Approvals | CE, CSA, GL, UL | |
| Hazardous Area Certification | No | |
| Communication Protocol | Modbus | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Accessory Type PLC Expansion Module | ||
Product Type PLC Expansion Module | ||
Series Millenium 3 | ||
For Use With Type CB, Type CD, Type XB, Type XD, Type XE, Type XR | ||
IP Rating IP20, IP40 | ||
Standards/Approvals CE, CSA, GL, UL | ||
Hazardous Area Certification No | ||
Communication Protocol Modbus | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- FR
Sandwich Communication Extensions XN06
Modbus RS-485 Slave Communication Extension- 8 Words
Exchange of input/output state or of internal values via communication networks
Power supply via the controller
Crouzet Millenium 3
The Millenium 3 is the latest generation in the Millenium series. Improvements over the Millenium 2 Plus include:
The Compact Controller has around twice the memory size
The Expandable Controller has around four times the memory size
10 bit analogue input resolution (0 – 10V signal) on dc input types (formerly 8 bit)
18 character (formerly 12), 4 line display with scrolling text and bargraph functionality
Choice of ladder or function block programming
Related links
- Crouzet CB XB XE Type CD Type XD
- Crouzet Millenium 3 Series PLC Expansion Module for Use with Millenium II+ Series, Millenium 3 Series
- Crouzet Millenium 3 Series PLC Expansion Module for Use with Millenium 3 Series
- Crouzet Millenium 3 Series PLC Cable for Use with Millenium III Series
- Crouzet Millenium 3 Series Probe for Use with Millenium 3, Millenium Evo & em4
- Crouzet Millenium 3 Series PLC Cable for Use with Resin Board Version
- Crouzet Millenium 3 Series Converter for Use with Millenium 3
- Crouzet Millenium 3 Series Face Plate Overlays for Use with Millenium 3
