Crouzet Millenium 3 Series PLC Cable for Use with Resin Board Version

Subtotal (1 unit)*

€309.46

(exc. VAT)

€380.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€309.46

*price indicative

RS Stock No.:
236-3504
Distrelec Article No.:
302-42-082
Mfr. Part No.:
88950105
Manufacturer:
Crouzet
Find similar products by selecting one or more attributes.
Select all

Brand

Crouzet

Product Type

PLC Cable

Accessory Type

Cable

Series

Millenium 3

For Use With

Resin Board Version

IP Rating

IP65

Hazardous Area Certification

No

Standards/Approvals

CE

COO (Country of Origin):
FR
The Crouzet Millenium 2 programming cable is USB to DB 9-pin (RS 232) link cable.

Used with Millenium 3 logic controller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy