Schneider Electric Telefast Series PLC Cable for Use with PLC Controllers
- RS Stock No.:
- 429-222
- Mfr. Part No.:
- ABFH34M200
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€108.91
(exc. VAT)
€133.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €108.91 |
*price indicative
- RS Stock No.:
- 429-222
- Mfr. Part No.:
- ABFH34M200
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | PLC Cable | |
| Accessory Type | Cable | |
| Series | Telefast | |
| For Use With | PLC Controllers | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | WEEE, REACh Regulation, REACH free of SVHC, EU RoHS, CHINA RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type PLC Cable | ||
Accessory Type Cable | ||
Series Telefast | ||
For Use With PLC Controllers | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
Standards/Approvals WEEE, REACh Regulation, REACH free of SVHC, EU RoHS, CHINA RoHS | ||
- COO (Country of Origin):
- FR
The Schneider Electric Cordset is made for connection between Modicon X80 PAC or Modicon M340 I/O modules and Telefast sub base. It is a Y-cordsets equipped with one 40-way FCN connector and two HE10 20 way connectors. It ensures the connection between Modicon X80 PAC or Modicon M340 I/O modules and ABE7H20E000 sub base. Its Gauge cross section is AWG 28/0.08squaremm. It is a connection cordset for all types of industrial applications.
RoHS compliant
IP20 protection rated
LED state display
55mm width sub base
Related links
- Schneider Electric Telefast Series PLC Cable for Use with PLC Controllers
- Schneider Electric Telefast Series PLC Cable for Use with ABF
- Schneider Electric Telefast Series PLC Cable for Use with Telefast ABE7
- Schneider Electric Telefast Series Connector for Use with Premium HE10, Telefast ABE7
- Schneider Electric Telefast Series Base for Use with Quantum Automation Platform
- Schneider Electric Telefast Series Connection Kit for Use with ABE Series
- Schneider Electric Telefast Series Base for Use with ABR7S37
- Schneider Electric Telefast Series Port Splitter for Use with Modicon ABE7
